Part Details for IS45S16320D-7TLA2 by Integrated Silicon Solution Inc
Overview of IS45S16320D-7TLA2 by Integrated Silicon Solution Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS45S16320D-7TLA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X5329
|
Newark | Automotive (-40 To +105C), 512M, 3.3V, Sdram, 32Mx16, 143Mhz, 54 Pin Tsop Ii Rohs |Integrated Silicon Solution (Issi) IS45S16320D-7TLA2 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.4300 | Buy Now |
DISTI #
IS45S16320D-7TLA2-ND
|
DigiKey | IC DRAM 512MBIT PAR 54TSOP II Min Qty: 108 Lead time: 10 Weeks Container: Tray | Limited Supply - Call |
|
$21.2726 | Buy Now |
DISTI #
IS45S16320D-7TLA2
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32M x 16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS45S16320D-7TLA2) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
870-IS45S16320D7TLA2
|
Mouser Electronics | DRAM 512Mb, 3.3V, 143MHz 32Mx16 SDR SDRAM RoHS: Compliant | 111 |
|
$19.9500 / $26.1700 | Buy Now |
DISTI #
IS45S16320D-7TLA2
|
Avnet Americas | DRAM Chip SDRAM 512M-Bit 32M x 16 3.3V 54-Pin TSOP-II - Bulk (Alt: IS45S16320D-7TLA2) RoHS: Not Compliant Min Qty: 108 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
IS45S16320D-7TLA2
|
Avnet Asia | DRAM Chip SDRAM 512M-Bit 32M x 16 3.3V 54-Pin TSOP-II (Alt: IS45S16320D-7TLA2) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
IS45S16320D-7TLA2
|
Avnet Silica | DRAM Chip SDRAM 512M-Bit 32M x 16 3.3V 54-Pin TSOP-II (Alt: IS45S16320D-7TLA2) RoHS: Compliant Min Qty: 108 Package Multiple: 108 Lead time: 2 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS45S16320D-7TLA2
IS45S16320D-7TLA2 CAD Models
IS45S16320D-7TLA2 Part Data Attributes:
|
IS45S16320D-7TLA2
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS45S16320D-7TLA2
Integrated Silicon Solution Inc
Synchronous DRAM, 32MX16, 5.4ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, TSSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | TSSOP | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.28 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.4 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 143 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.22 mm | |
Memory Density | 536870912 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 33554432 words | |
Number of Words Code | 32000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.004 A | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS45S16320D-7TLA2
This table gives cross-reference parts and alternative options found for IS45S16320D-7TLA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS45S16320D-7TLA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS45S16320B-7TLA2 | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, 0.400 INCH, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16320D-7TLA2 vs IS45S16320B-7TLA2 |
IS45S16320B-7CTNA2 | Synchronous DRAM, 32MX16, 6ns, CMOS, PDSO54, ROHS COMPLIANT, TSOP2-54 | Integrated Silicon Solution Inc | IS45S16320D-7TLA2 vs IS45S16320B-7CTNA2 |