Part Details for IS61WV51216EEBLL-10BLI-TR by Integrated Silicon Solution Inc
Overview of IS61WV51216EEBLL-10BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61WV51216EEBLL-10BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3036
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,10Ns,2.4V-3.6V,48 Ball Mbga (6X8 Mm), Rohs |Integrated Silicon Solution (Issi) IS61WV51216EEBLL-10BLI-TR RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.5700 | Buy Now |
DISTI #
IS61WV51216EEBLL-10BLI-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48TFBGA Min Qty: 2500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5142 | Buy Now |
DISTI #
IS61WV51216EEBLL-1
|
Avnet Americas | 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS - Tape and Reel (Alt: IS61WV51216EEBLL-1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.3586 / $6.6456 | Buy Now |
DISTI #
870-61W51216EEBL1BIT
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS RoHS: Compliant | 0 |
|
$6.2000 | Order Now |
DISTI #
IS61WV51216EEBLL-10BLI-TR
|
Avnet Silica | 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Ball mBGA (6x8 mm), RoHS (Alt: IS61WV51216EEBLL-10BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS61WV51216EEBLL-10BLI-TR
IS61WV51216EEBLL-10BLI-TR CAD Models
IS61WV51216EEBLL-10BLI-TR Part Data Attributes
|
IS61WV51216EEBLL-10BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216EEBLL-10BLI-TR
Integrated Silicon Solution Inc
Standard SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for IS61WV51216EEBLL-10BLI-TR
This table gives cross-reference parts and alternative options found for IS61WV51216EEBLL-10BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51216EEBLL-10BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C38098A-10TINTR | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10BLI-TR vs AS7C38098A-10TINTR |
IS64WV51216EEBLL-10CT2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS64WV51216EEBLL-10CT2LA3 |
IS61WV51216EEBLL-10T4LI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO54, TSOP2-54 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS61WV51216EEBLL-10T4LI |
IS64WV51216EEBLL-10CTLA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS64WV51216EEBLL-10CTLA3 |
IS64WV51216EEBLL-10B2A3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS64WV51216EEBLL-10B2A3 |
IS61WV51216EEBLL-10TLI | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS61WV51216EEBLL-10TLI |
IS61WV51216EEBLL-10B2I | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS61WV51216EEBLL-10B2I |
IS61WV51216EEBLL-10B2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS61WV51216EEBLL-10B2LI-TR |
IS61WV51216EEBLL-10BI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10BLI-TR vs IS61WV51216EEBLL-10BI |
AS7C38098A-10TIN | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10BLI-TR vs AS7C38098A-10TIN |