Part Details for IS61WV51216EEBLL-10T2LI by Integrated Silicon Solution Inc
Overview of IS61WV51216EEBLL-10T2LI by Integrated Silicon Solution Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for IS61WV51216EEBLL-10T2LI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC3040
|
Newark | 8Mb, high-Speed/Low Power, async With Ecc,512K X 16,10Ns,2.4V-3.6V,48 Pin Tsop I, Err1/2 Pins, Rohs |Integrated Silicon Solution (Issi) IS61WV51216EEBLL-10T2LI RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1900 / $8.1900 | Buy Now |
DISTI #
IS61WV51216EEBLL-10T2LI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48TSOP I Min Qty: 192 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3604 | Buy Now |
DISTI #
IS61WV51216EEBLL-1
|
Avnet Americas | 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS - Trays (Alt: IS61WV51216EEBLL-1) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$5.2097 / $6.4610 | Buy Now |
DISTI #
870-61W51216EEBL1T2I
|
Mouser Electronics | SRAM 8Mb,High-Speed/Low Power,Async with ECC,512K x 16,10ns,2.4V-3.6V,48 Pin TSOP I, ERR1/2 pins, RoHS RoHS: Compliant | 96 |
|
$6.5400 / $8.8700 | Buy Now |
Part Details for IS61WV51216EEBLL-10T2LI
IS61WV51216EEBLL-10T2LI CAD Models
IS61WV51216EEBLL-10T2LI Part Data Attributes
|
IS61WV51216EEBLL-10T2LI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61WV51216EEBLL-10T2LI
Integrated Silicon Solution Inc
Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | TSOP1, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Date Of Intro | 2017-01-19 | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |
Alternate Parts for IS61WV51216EEBLL-10T2LI
This table gives cross-reference parts and alternative options found for IS61WV51216EEBLL-10T2LI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61WV51216EEBLL-10T2LI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C38098A-10TINTR | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10T2LI vs AS7C38098A-10TINTR |
IS61WV51216EEBLL-10BLI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10T2LI vs IS61WV51216EEBLL-10BLI |
IS64WV51216EEBLL-10CTLA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10T2LI vs IS64WV51216EEBLL-10CTLA3 |
AS7C38098A-10BIN | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS61WV51216EEBLL-10T2LI vs AS7C38098A-10BIN |
AS7C38098A-10TIN | Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, 0.400 INCH, GREEN, TSOP2-44 | Alliance Memory Inc | IS61WV51216EEBLL-10T2LI vs AS7C38098A-10TIN |
IS64WV51216EEBLL-10B2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10T2LI vs IS64WV51216EEBLL-10B2LA3 |
IS61WV51216EEBLL-10B2LI | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10T2LI vs IS61WV51216EEBLL-10B2LI |
IS64WV51216EEBLL-10CT2LA3 | Standard SRAM, 512KX16, 10ns, CMOS, PDSO48, TSOP1-48 | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10T2LI vs IS64WV51216EEBLL-10CT2LA3 |
AS7C38098A-10BINTR | Standard SRAM, 512KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, GREEN, MO-207, TFBGA-48 | Alliance Memory Inc | IS61WV51216EEBLL-10T2LI vs AS7C38098A-10BINTR |
IS61WV51216EEBLL-10B2LI-TR | Standard SRAM, | Integrated Silicon Solution Inc | IS61WV51216EEBLL-10T2LI vs IS61WV51216EEBLL-10B2LI-TR |