Part Details for IS62WV51216EBLL-45BLI-TR by Integrated Silicon Solution Inc
Overview of IS62WV51216EBLL-45BLI-TR by Integrated Silicon Solution Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IS62WV51216EBLL-45BLI-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y2468
|
Newark | 8Mb, Low Power/Power Saver, async,512K X 16,45Ns,2.2V-3.6V,48 Ball Mbga (6X8Mm), Rohs |Integrated Silicon Solution (Issi) IS62WV51216EBLL-45BLI-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5400 | Buy Now |
DISTI #
IS62WV51216EBLL-45BLI-TR-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 48VFBGA Min Qty: 2500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.2761 | Buy Now |
DISTI #
IS62WV51216EBLL-45
|
Avnet Americas | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R - Tape and Reel (Alt: IS62WV51216EBLL-45) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$3.7125 / $4.5441 | Buy Now |
DISTI #
870-62WV51EBLL45BLIT
|
Mouser Electronics | SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8mm), RoHS RoHS: Compliant | 5085 |
|
$4.1500 / $6.0100 | Buy Now |
DISTI #
IS62WV51216EBLL-45BLI-TR
|
Avnet Silica | SRAM Chip Async Single 3.3V 8M-Bit 512K x 16 45ns 48-Pin VFBGA T/R (Alt: IS62WV51216EBLL-45BLI-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for IS62WV51216EBLL-45BLI-TR
IS62WV51216EBLL-45BLI-TR CAD Models
IS62WV51216EBLL-45BLI-TR Part Data Attributes
|
IS62WV51216EBLL-45BLI-TR
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS62WV51216EBLL-45BLI-TR
Integrated Silicon Solution Inc
IC SRAM 8MBIT 45NS 48MBGA
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Package Description | VFBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Integrated Silicon Solution Inc. | |
Access Time-Max | 45 ns | |
JESD-30 Code | R-PBGA-B48 | |
Length | 8 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for IS62WV51216EBLL-45BLI-TR
This table gives cross-reference parts and alternative options found for IS62WV51216EBLL-45BLI-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS62WV51216EBLL-45BLI-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C8016B-45ZINTR | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | IS62WV51216EBLL-45BLI-TR vs AS6C8016B-45ZINTR |
IS62WV51216EBLL-45TLI | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, 0.400 INCH, LEAD FREE, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45BLI-TR vs IS62WV51216EBLL-45TLI |
RMLV0816BGSB-4S2 | STANDARD SRAM | Renesas Electronics Corporation | IS62WV51216EBLL-45BLI-TR vs RMLV0816BGSB-4S2 |
IS62WV51216EBLL-45BLI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, 6 X 8 MM, LEAD FREE, MO-207, VFBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45BLI-TR vs IS62WV51216EBLL-45BLI |
IS62WV51216HBLL-45TL | Standard SRAM, 512KX16, 45ns, CMOS, PDSO44, TSOP2-44 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45BLI-TR vs IS62WV51216HBLL-45TL |
RMLV0816BGBG-4S2 | STANDARD SRAM | Renesas Electronics Corporation | IS62WV51216EBLL-45BLI-TR vs RMLV0816BGBG-4S2 |
IS62WV51216HBLL-45B2 | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45BLI-TR vs IS62WV51216HBLL-45B2 |
IS62WV51216HBLL-45B2LI | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, MINIBGA-48 | Integrated Silicon Solution Inc | IS62WV51216EBLL-45BLI-TR vs IS62WV51216HBLL-45B2LI |
CY62157H30-45BVXIT | Standard SRAM, 512KX16, 45ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | IS62WV51216EBLL-45BLI-TR vs CY62157H30-45BVXIT |
RMLV0816BGBG-4S2#KC0 | 8Mb Advanced LPSRAM (512k word x 16bit), FBGA(48), /Embossed Tape | Renesas Electronics Corporation | IS62WV51216EBLL-45BLI-TR vs RMLV0816BGBG-4S2#KC0 |