| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| J271 | Calogic Inc | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92 | J271 vs J271 |
| J271 | Fairchild Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92 | J271 vs J271 |
| J271 | National Semiconductor Corporation | Check for Price | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-92 | J271 vs J271 |
Part Details for J271 by Texas Instruments
Results Overview of J271 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
J271 Information
J271 by Texas Instruments is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
J271 Part Data Attributes
|
|
J271
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
J271
Texas Instruments
P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Cylindrical, O-Pbcy-T3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| FET Technology | Junction | |
| JEDEC-95 Code | TO-92 | |
| JESD-30 Code | O-PBCY-T3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Mode | Depletion Mode | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | P-Channel | |
| Power Dissipation-Max (Abs) | 0.35 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon |
Alternate Parts for J271
This table gives cross-reference parts and alternative options found for J271. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J271, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.