Part Details for J509 by Micross Components
Overview of J509 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for J509
J509 CAD Models
J509 Part Data Attributes:
|
J509
Micross Components
Buy Now
Datasheet
|
Compare Parts:
J509
Micross Components
Current Regulator Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TO-92 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T2 | |
Limiting Voltage-Max | 1.7 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Power Dissipation-Max | 0.36 W | |
Regulation Current-Nom (Ireg) | 3 mA | |
Rep Pk Reverse Voltage-Max | 50 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM |
Alternate Parts for J509
This table gives cross-reference parts and alternative options found for J509. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of J509, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
J509-TO-92 | Current Regulator Diode, 3mA I(S), 1.7V V(L), Silicon, TO-92, 2 PIN | Linear Integrated Systems | J509 vs J509-TO-92 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, | Vishay Siliconix | J509 vs J509 |
J509-TR1 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-226AC, PLASTIC, MODIFIED TO-226AA (TO-92), 2 PIN | Vishay Siliconix | J509 vs J509-TR1 |
J509 | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, TO-92, 2 PIN | InterFET Corporation | J509 vs J509 |
J509-LF | Current Regulator Diode, 3mA I(S), 3.5V V(L), Silicon, TO-92, | Calogic Inc | J509 vs J509-LF |