Part Details for JAN1N459 by Defense Logistics Agency
Overview of JAN1N459 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N459
JAN1N459 CAD Models
JAN1N459 Part Data Attributes:
|
JAN1N459
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN1N459
Defense Logistics Agency
Rectifier Diode, 1 Phase, 1 Element, 0.04A, 175V V(RRM), Silicon, SIMILAR TO DO-7, 2 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SIMILAR TO DO-7, 2 PIN | |
Reach Compliance Code | unknown | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-XALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.04 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/193D | |
Rep Pk Reverse Voltage-Max | 175 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N459
This table gives cross-reference parts and alternative options found for JAN1N459. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N459, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N459 | High Conductance Low Leakage Diode, 10000-BLKBG | onsemi | JAN1N459 vs 1N459 |
JAN1N459 | Rectifier Diode, 1 Element, 0.04A, Silicon, SIMILAR TO DO-7, 2 PIN | General Instrument Corp | JAN1N459 vs JAN1N459 |
JAN1N459 | Rectifier Diode, 1 Phase, 1 Element, 0.04A, Silicon | National Semiconductor Corporation | JAN1N459 vs JAN1N459 |
1N459E3 | Rectifier Diode, 1 Element, 0.04A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N459 vs 1N459E3 |
1N459TR | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, | Fairchild Semiconductor Corporation | JAN1N459 vs 1N459TR |
1N459 | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, DO-35, 2 PIN | International Semiconductor Inc | JAN1N459 vs 1N459 |
1N459 | Rectifier Diode, 1 Element, 0.04A, 200V V(RRM), Silicon, DO-7, | Unitrode Corp (RETIRED) | JAN1N459 vs 1N459 |
1N459T50R | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, Signal Diode | Fairchild Semiconductor Corporation | JAN1N459 vs 1N459T50R |
1N459 | Rectifier Diode, 1 Element, 0.003A, 200V V(RRM), Silicon, DO-7, DO-7, 2 PIN | General Diode Corp | JAN1N459 vs 1N459 |
1N459_T50R | Rectifier Diode, 1 Element, 0.2A, 200V V(RRM), Silicon, DO-35, | Fairchild Semiconductor Corporation | JAN1N459 vs 1N459_T50R |