Part Details for JAN1N5806 by Microchip Technology Inc
Overview of JAN1N5806 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N5806
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7035
|
Newark | 150V 1A Ufr, frr Tht A-Body Rohs Compliant: Yes |Microchip JAN1N5806 RoHS: Compliant Min Qty: 159 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1400 / $4.3000 | Buy Now |
DISTI #
1086-2121-ND
|
DigiKey | DIODE GEN PURP 150V 2.5A AXIAL Min Qty: 159 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3000 | Buy Now |
DISTI #
JAN1N5806
|
Avnet Americas | Diode Switching 150V 2.5A 2-Pin Case A - Bulk (Alt: JAN1N5806) RoHS: Not Compliant Min Qty: 159 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1400 / $4.6300 | Buy Now |
DISTI #
494-JAN1N5806
|
Mouser Electronics | Rectifiers 150V 1A UFR,FRR THT RoHS: Not Compliant | 0 |
|
$4.1900 / $4.8000 | Order Now |
DISTI #
JAN1N5806
|
Microchip Technology Inc | UFR,FRR _ A-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com | Diode - 150V - 2.5A - 975 mV @ 2.5 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial Package. RoHS: Compliant |
159 In Stock |
|
$3.9400 / $5.0200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 75 Package Multiple: 1 | 0 |
|
$4.0400 / $4.8700 | Buy Now |
DISTI #
JAN1N5806
|
Avnet Silica | (Alt: JAN1N5806) RoHS: Compliant Min Qty: 159 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Master Electronics | Diode - 150V - 2.5A - 975 mV @ 2.5 A Forward (Vf) (Max) @ If - Fast Recovery =< 500ns, > 200mA (Io) - A, Axial Package. RoHS: Compliant |
159 In Stock |
|
$3.9400 / $5.0200 | Buy Now |
Part Details for JAN1N5806
JAN1N5806 CAD Models
JAN1N5806 Part Data Attributes
|
JAN1N5806
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N5806
Microchip Technology Inc
Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JAN1N5806
This table gives cross-reference parts and alternative options found for JAN1N5806. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5806, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon | Solid State Devices Inc (SSDI) | JAN1N5806 vs JANS1N5806 |
1N5806 | Rectifier Diode, | EIC Semiconductor Inc | JAN1N5806 vs 1N5806 |
1N5806 | Rectifier Diode, 1 Element, 2.5A, 150V V(RRM) | Transistor & Electronic Co | JAN1N5806 vs 1N5806 |
JANS1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | Bkc Semiconductors Inc | JAN1N5806 vs JANS1N5806 |
1N5806 | Rectifier Diode, 1 Element, 2.5A, 150V V(RRM) | TT Electronics Resistors | JAN1N5806 vs 1N5806 |
JAN1N5806 | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 150V V(RRM), Silicon, G111, 2 PIN | Semtech Corporation | JAN1N5806 vs JAN1N5806 |
JANTXV1N5806 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon | Microchip Technology Inc | JAN1N5806 vs JANTXV1N5806 |
JANTXV1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5806 vs JANTXV1N5806 |
JANTX1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | Unitrode Corp (RETIRED) | JAN1N5806 vs JANTX1N5806 |
JANHCF1N5806 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, DIE-1 | Microsemi Corporation | JAN1N5806 vs JANHCF1N5806 |