JAN1N5809US by:

Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon,

Part Details for JAN1N5809US by Semtech Corporation

Overview of JAN1N5809US by Semtech Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JAN1N5809US

Part # Distributor Description Stock Price Buy
DISTI # JAN1N5809US
Avnet Americas MIL Diode Switching 100V 6A 2-Pin SMD - Bulk (Alt: JAN1N5809US) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk 0
RFQ

Part Details for JAN1N5809US

JAN1N5809US CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N5809US Part Data Attributes

JAN1N5809US Semtech Corporation
Buy Now
Compare Parts:
JAN1N5809US Semtech Corporation Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon,
Part Life Cycle Code Transferred
Ihs Manufacturer SEMTECH CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer SEMTECH
Application ULTRA FAST RECOVERY POWER
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V
JESD-30 Code O-LELF-R2
Non-rep Pk Forward Current-Max 125 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Output Current-Max 6 A
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Qualification Status Qualified
Reference Standard MIL-19500/477F
Rep Pk Reverse Voltage-Max 100 V
Reverse Recovery Time-Max 0.03 µs
Surface Mount YES
Terminal Form WRAP AROUND
Terminal Position END

Alternate Parts for JAN1N5809US

This table gives cross-reference parts and alternative options found for JAN1N5809US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N5809US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5809US vs JANTX1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN Microsemi Corporation JAN1N5809US vs JAN1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors JAN1N5809US vs JAN1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N5809US vs 1N5809US
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micross Components JAN1N5809US vs JAN1N5809US
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Sensitron Semiconductors JAN1N5809US vs JANS1N5809US
1N5809USS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, Sensitron Semiconductors JAN1N5809US vs 1N5809USS
1N5809US 3A, SILICON, RECTIFIER DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN TT Electronics Power and Hybrid / Semelab Limited JAN1N5809US vs 1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN TT Electronics Resistors JAN1N5809US vs 1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors JAN1N5809US vs JANTXV1N5809US
Part Number Description Manufacturer Compare
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5809US vs JANS1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, MELF-B, 2 PIN Sensitron Semiconductors JAN1N5809US vs JANTXV1N5809US
1N5809US Rectifier Diode, 1 Phase, 1 Element, 1.7A, 100V V(RRM), Silicon, Micross Components JAN1N5809US vs 1N5809US
JAN1N5809CBUS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN Microsemi Corporation JAN1N5809US vs JAN1N5809CBUS
1N5809US-TR Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, E, 2 PIN Microsemi Corporation JAN1N5809US vs 1N5809US-TR
JAN1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, Micross Components JAN1N5809US vs JAN1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JAN1N5809US vs JANTXV1N5809US
JANS1N5809US Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon, Defense Logistics Agency JAN1N5809US vs JANS1N5809US
JANTXV1N5809US Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JAN1N5809US vs JANTXV1N5809US
JANTX1N5809CBUS Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon, HERMETIC SEALED, GLASS, D-5B, 2 PIN Microsemi Corporation JAN1N5809US vs JANTX1N5809CBUS

JAN1N5809US Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N5809US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N5809US by Semtech Corporation

Select Manufacturer
Which Manufacturer of JAN1N5809US would you like to use for your alert(s)?
  • Please alert me when JAN1N5809US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N5809US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N5809US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N5809US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N5809US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N5809US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: