JANS1N5806US
Description: Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2

Overview of JANS1N5806US by Semtech Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for JANS1N5806US by Semtech Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # JANS1N5806US
Avnet Americas MIL Diode Switching 150V 2.5A 2-Pin SMD - Trays (Alt: JANS1N5806US) RoHS: Not Compliant Min Qty: 50 Package Multiple: 25 Lead time: 36 Weeks, 0 Days Container: Tray 0
RFQ
Bristol Electronics   Min Qty: 1 278
  • 1 $24.0000
  • 20 $23.0760
  • 34 $22.1520
  • 69 $21.2304
  • 112 $20.3088
  • 149 $19.6800
$19.6800 / $24.0000 Buy Now
Quest Components Rectifier Diode, 150 Volt, MELF-5.1 222
  • 1 $26.0000
  • 84 $23.0000
  • 175 $22.0000
$22.0000 / $26.0000 Buy Now
DISTI # C1S720200110201
Chip1Stop Diode Switching 150V 2.5A 2-Pin SMD 31
  • 10 $20.5000
$20.5000 Buy Now

CAD Models for JANS1N5806US by Semtech Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANS1N5806US by Semtech Corporation

JANS1N5806US
Semtech Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
SEMTECH CORP
Package Description
HERMETIC SEALED PACKAGE-2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Factory Lead Time
36 Weeks
Application
SUPER FAST SOFT RECOVERY
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
O-LELF-R2
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
2.5 A
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Power Dissipation-Max
3 W
Qualification Status
Qualified
Reference Standard
MIL-19500/477
Rep Pk Reverse Voltage-Max
150 V
Reverse Recovery Time-Max
0.02 µs
Surface Mount
YES
Terminal Form
WRAP AROUND
Terminal Position
END
Want to compare parts?
  1. JANS1N5806US
    Semtech Corporation
    Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2
    VS

Alternate Parts for JANS1N5806US

This table gives cross-reference parts and alternative options found for JANS1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5806UA1 Aerospace 2.5 A fast recovery rectifier STMicroelectronics JANS1N5806US vs 1N5806UA1
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, Micross Components JANS1N5806US vs JANTXV1N5806US
SCA1N5806US Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN Semicoa Semiconductors JANS1N5806US vs SCA1N5806US
1N5806US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, MELF-2 VPT Components JANS1N5806US vs 1N5806US
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANS1N5806US vs JANTXV1N5806US
JANTX1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Sensitron Semiconductors JANS1N5806US vs JANTX1N5806US
JAN1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Microsemi Corporation JANS1N5806US vs JAN1N5806US
JANS1N5806US Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, VPT Components JANS1N5806US vs JANS1N5806US
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon Microchip Technology Inc JANS1N5806US vs JANTXV1N5806US
1N5806US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc JANS1N5806US vs 1N5806US
Part Number Description Manufacturer Compare
1N5806U02A Aerospace 2.5 A fast recovery rectifier STMicroelectronics JANS1N5806US vs 1N5806U02A
JANTX1N5806URS Rectifier Diode, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc JANS1N5806US vs JANTX1N5806URS
1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N5806US vs 1N5806US
JAN1N5806URS Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation JANS1N5806US vs JAN1N5806URS
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED PACKAGE-2 Semtech Corporation JANS1N5806US vs JANTXV1N5806US
JANTX1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Microsemi Corporation JANS1N5806US vs JANTX1N5806US
1N5806US Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon Microchip Technology Inc JANS1N5806US vs 1N5806US
JANTXV1N5806US Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, Defense Logistics Agency JANS1N5806US vs JANTXV1N5806US
SCA1N5806US Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, SMT, 2 PIN Semicoa Semiconductors JANS1N5806US vs SCA1N5806US
1N5806UA1 Aerospace 2.5 A fast recovery rectifier STMicroelectronics JANS1N5806US vs 1N5806UA1

Related Parts for JANS1N5806US

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANS1N5806US by Semtech Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANS1N5806US by Semtech Corporation

Select Manufacturer
Which Manufacturer of JANS1N5806US would you like to use for your alert(s)?
  • Please alert me when JANS1N5806US inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANS1N5806US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANS1N5806US to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANS1N5806US alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANS1N5806US.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANS1N5806US by Semtech Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: