Part Details for JANTX1N5291-1 by Microchip Technology Inc
Overview of JANTX1N5291-1 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JANTX1N5291-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-18812-ND
|
DigiKey | DIODE CUR REG 100V 616UA 500MW Min Qty: 100 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4600 | Buy Now |
DISTI #
JANTX1N5291-1
|
Avnet Americas | Current Regulator Diode 0.56mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTX1N5291-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3300 / $31.7200 | Buy Now |
DISTI #
494-JANTX1N5291-1
|
Mouser Electronics | Current Regulator Diodes 100V 616A 500MW Current Regulator THT RoHS: Not Compliant | 0 |
|
$29.4600 | Order Now |
DISTI #
JANTX1N5291-1
|
Microchip Technology Inc | Current Regulator _ DO-35, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$31.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.1300 / $58.9200 | Buy Now | |
DISTI #
JANTX1N5291-1
|
Avnet Americas | Current Regulator Diode 0.56mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTX1N5291-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3300 / $31.7200 | Buy Now |
DISTI #
JANTX1N5291-1
|
Avnet Americas | Current Regulator Diode 0.56mA Axial Leaded 2-Pin DO-7 - Bulk (Alt: JANTX1N5291-1) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$28.3300 / $31.7200 | Buy Now |
|
NAC | Current Regulators RoHS: Compliant Min Qty: 11 Package Multiple: 1 | 0 |
|
$27.6300 / $32.3700 | Buy Now |
|
Master Electronics | 0 |
|
$28.1300 / $58.9200 | Buy Now |
Part Details for JANTX1N5291-1
JANTX1N5291-1 CAD Models
JANTX1N5291-1 Part Data Attributes
|
JANTX1N5291-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5291-1
Microchip Technology Inc
Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 1900000 Ω | |
JEDEC-95 Code | DO-7 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Limiting Voltage-Max | 1.1 V | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-PRF-19500 | |
Regulation Current-Nom (Ireg) | 0.56 mA | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | FIELD EFFECT | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5291-1
This table gives cross-reference parts and alternative options found for JANTX1N5291-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5291-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N5291-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5291-1 vs JANS1N5291-1 |
1N5291 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTX1N5291-1 vs 1N5291 |
1N5291-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5291-1 vs 1N5291-1 |
1N5291-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTX1N5291-1 vs 1N5291-1 |
JANTXV1N5291-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35 | Microchip Technology Inc | JANTX1N5291-1 vs JANTXV1N5291-1 |
JANTXV1N5291-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5291-1 vs JANTXV1N5291-1 |
JANTX1N5291-1 | Current Regulator Diode, 0.56mA I(S), 1.1V V(L), Silicon, DO-35, DO-35, 2 PIN | Microsemi Corporation | JANTX1N5291-1 vs JANTX1N5291-1 |