Part Details for JANTX1N5640A by Sensitron Semiconductors
Overview of JANTX1N5640A by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JANTX1N5640A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N5640A
|
Avnet Americas | TVS Single Uni-Directional 17.1V 1500W 2-Pin - Bulk (Alt: JANTX1N5640A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 907 |
|
$41.7548 / $44.2364 | Buy Now |
DISTI #
V37:1799_16597198
|
Arrow Electronics | Diode TVS Single Uni-Dir 17.1V 1.5KW 2-Pin DO-13 Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 2123 | Americas - 42 |
|
$46.2600 / $46.8000 | Buy Now |
DISTI #
JANTX1N5640A
|
Avnet Americas | TVS Single Uni-Directional 17.1V 1500W 2-Pin - Bulk (Alt: JANTX1N5640A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 907 |
|
$41.7548 / $44.2364 | Buy Now |
Part Details for JANTX1N5640A
JANTX1N5640A CAD Models
JANTX1N5640A Part Data Attributes:
|
JANTX1N5640A
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N5640A
Sensitron Semiconductors
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 26 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 19 V | |
Case Connection | CATHODE | |
Clamping Voltage-Max | 27.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-13 | |
JESD-30 Code | O-XALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 17.1 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N5640A
This table gives cross-reference parts and alternative options found for JANTX1N5640A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N5640A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N5640A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N5640A vs JANTX1N5640A |
JAN1N5640A | Trans Voltage Suppressor Diode, 1500W, 17V V(RWM), Unidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N5640A vs JAN1N5640A |
JANTXV1N5640A | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-202AA | Microchip Technology Inc | JANTX1N5640A vs JANTXV1N5640A |
JANTXV1N5640A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | JANTX1N5640A vs JANTXV1N5640A |
JAN1N5640A | Trans Voltage Suppressor Diode, | Sensitron Semiconductors | JANTX1N5640A vs JAN1N5640A |