Part Details for JANTX1N6133A by Microchip Technology Inc
Overview of JANTX1N6133A by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Medical Imaging
Price & Stock for JANTX1N6133A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ3808
|
Newark | Bi-Directional Tvs B-Body Rohs Compliant: Yes |Microchip JANTX1N6133A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2800 / $13.8200 | Buy Now |
DISTI #
1086-2573-ND
|
DigiKey | TVS DIODE 98.8VWM 178.8VC AXIAL Min Qty: 100 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8201 | Buy Now |
DISTI #
JANTX1N6133A
|
Avnet Americas | Diode TVS Single Bi-Direction 98.8V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6133A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $14.8800 | Buy Now |
DISTI #
494-JANTX1N6133A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Bi-Directional TVS RoHS: Not Compliant | 0 |
|
$13.8200 | Order Now |
DISTI #
JANTX1N6133A
|
Microchip Technology Inc | Bi-Directional TVS _ B-Body, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
1819 Alternates Available |
|
$14.8800 | Buy Now |
|
Onlinecomponents.com | TVS Diode - JANTX Level - Bi-Dir - 98.8V Reverse Standoff (Typ) - 123.5V Breakdown (Min) - 178.8V Clamping (Max)@Ipp - 2.8A - 500W - B, Axial. | 1819 Factory Stock |
|
$13.2000 / $27.6400 | Buy Now |
DISTI #
JANTX1N6133A
|
Avnet Americas | Diode TVS Single Bi-Direction 98.8V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6133A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $14.8800 | Buy Now |
|
Ameya Holding Limited | TVS DIODE 98.8VWM BPKG AXIAL | 828 |
|
RFQ | |
DISTI #
JANTX1N6133A
|
Avnet Americas | Diode TVS Single Bi-Direction 98.8V 500W 2-Pin Case B Bag - Bulk (Alt: JANTX1N6133A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2800 / $14.8800 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 23 Package Multiple: 1 | 0 |
|
$12.9600 / $15.1900 | Buy Now |
Part Details for JANTX1N6133A
JANTX1N6133A CAD Models
JANTX1N6133A Part Data Attributes
|
JANTX1N6133A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6133A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Breakdown Voltage-Min | 123.5 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 3 W | |
Qualification Status | Qualified | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for JANTX1N6133A
This table gives cross-reference parts and alternative options found for JANTX1N6133A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6133A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6133A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6133A vs JANTXV1N6133A |
JANTXV1N6133A | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6133A vs JANTXV1N6133A |
JANTX1N6133A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | JANTX1N6133A vs JANTX1N6133A |
JANTXV1N6133A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTX1N6133A vs JANTXV1N6133A |
JAN1N6133A | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 2 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Micross Components | JANTX1N6133A vs JAN1N6133A |
1N6133A | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Unidirectional, 1 Element, Silicon, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | JANTX1N6133A vs 1N6133A |
JAN1N6133A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTX1N6133A vs JAN1N6133A |
1N6133AE3 | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, HERMETIC SEALED, GLASS, B PACKAGE-2 | Microsemi Corporation | JANTX1N6133A vs 1N6133AE3 |
JAN1N6133A | Trans Voltage Suppressor Diode, 500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, | Sensitron Semiconductors | JANTX1N6133A vs JAN1N6133A |
JANTX1N6133A | Trans Voltage Suppressor Diode, 500W, Bidirectional, 1 Element, Silicon, | Microsemi Corporation | JANTX1N6133A vs JANTX1N6133A |