Part Details for JANTX1N6638U by Sensitron Semiconductors
Overview of JANTX1N6638U by Sensitron Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTX1N6638U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6638U
|
Avnet Americas | Diode Ultra Fast Recovery 125V 300mA Axial 2-Pin Through Hole - Bag (Alt: JANTX1N6638U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bag | 90 |
|
$5.2965 | Buy Now |
DISTI #
JANTX1N6638U
|
Avnet Americas | Diode Ultra Fast Recovery 125V 300mA Axial 2-Pin Through Hole - Bag (Alt: JANTX1N6638U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bag | 90 |
|
$5.2965 | Buy Now |
DISTI #
JANTX1N6638U
|
Avnet Americas | Diode Ultra Fast Recovery 125V 300mA Axial 2-Pin Through Hole - Bag (Alt: JANTX1N6638U) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 75 Weeks, 0 Days Container: Bag | 90 |
|
$5.2965 | Buy Now |
Part Details for JANTX1N6638U
JANTX1N6638U CAD Models
JANTX1N6638U Part Data Attributes
|
JANTX1N6638U
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6638U
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SURFACEMOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 75 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/578E | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Recovery Time-Max | 0.0045 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTX1N6638U
This table gives cross-reference parts and alternative options found for JANTX1N6638U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6638U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N6638US | Rectifier Diode, 1 Element, 0.3A, Silicon, | Bkc Semiconductors Inc | JANTX1N6638U vs JAN1N6638US |
JAN1N6638U | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N6638U vs JAN1N6638U |
JANS1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6638U vs JANS1N6638US |
JAN1N6638U | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6638U vs JAN1N6638U |
JANTXV1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6638U vs JANTXV1N6638US |
JANTXV1N6638U | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N6638U vs JANTXV1N6638U |
1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6638U vs 1N6638US |
JAN1N6638US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 125V V(RRM), Silicon | Microchip Technology Inc | JANTX1N6638U vs JAN1N6638US |
1N6638U | Rectifier Diode, 1 Element, 0.3A, 150V V(RRM), Silicon, SURFACEMOUNT PACKAGE-2 | Bkc Semiconductors Inc | JANTX1N6638U vs 1N6638U |
JANTX1N6638US | Rectifier Diode, 1 Element, 0.3A, 125V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JANTX1N6638U vs JANTX1N6638US |