Part Details for JANTX1N6638U by VPT Components
Overview of JANTX1N6638U by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for JANTX1N6638U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANTX1N6638U
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin - Bulk (Alt: JANTX1N6638U) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N6638U
|
TTI | Diodes - General Purpose, Power, Switching HI-REL SWITCHING DIODE Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.6000 | Buy Now |
DISTI #
JANTX1N6638U
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin - Bulk (Alt: JANTX1N6638U) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
JANTX1N6638U
|
Avnet Americas | Diode Switching 125V 0.3A 2-Pin - Bulk (Alt: JANTX1N6638U) RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for JANTX1N6638U
JANTX1N6638U CAD Models
JANTX1N6638U Part Data Attributes
|
JANTX1N6638U
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JANTX1N6638U
VPT Components
Rectifier Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 125 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Recovery Time-Max | 0.0045 µs | |
Reverse Test Voltage | 125 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JANTX1N6638U
This table gives cross-reference parts and alternative options found for JANTX1N6638U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N6638U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV1N6638 | Rectifier Diode, | VPT Components | JANTX1N6638U vs JANTXV1N6638 |
JANTX1N6638 | Rectifier Diode, | VPT Components | JANTX1N6638U vs JANTX1N6638 |
1N6638U | Rectifier Diode, | VPT Components | JANTX1N6638U vs 1N6638U |
JAN1N6638US | Rectifier Diode, | VPT Components | JANTX1N6638U vs JAN1N6638US |
JANS1N6638 | Rectifier Diode, | VPT Components | JANTX1N6638U vs JANS1N6638 |
JANTXV1N6638U | Rectifier Diode, | VPT Components | JANTX1N6638U vs JANTXV1N6638U |