Part Details for JANTXV1N4500 by Microchip Technology Inc
Overview of JANTXV1N4500 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JANTXV1N4500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ4969
|
Newark | Signal Or Computer Diode Do-35 Rohs Compliant: Yes |Microchip JANTXV1N4500 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.0800 / $37.5200 | Buy Now |
DISTI #
JANTXV1N4500-ND
|
DigiKey | DIODE GEN PURP 75V DO35 Min Qty: 100 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.5200 | Buy Now |
DISTI #
JANTXV1N4500
|
Avnet Americas | Diode Switching 0.01A 2-Pin DO-35 - Bulk (Alt: JANTXV1N4500) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$36.0800 / $40.4000 | Buy Now |
DISTI #
579-JANTXV1N4500
|
Mouser Electronics | Zener Diodes Signal or Computer Diode RoHS: Not Compliant | 0 |
|
$40.4000 | Order Now |
DISTI #
JANTXV1N4500
|
Microchip Technology Inc | Signal or Computer Diode _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$40.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.8200 / $98.1200 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 8 Package Multiple: 1 | 0 |
|
$35.2000 / $41.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$35.8200 / $98.1200 | Buy Now |
Part Details for JANTXV1N4500
JANTXV1N4500 CAD Models
JANTXV1N4500 Part Data Attributes
|
JANTXV1N4500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N4500
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/403 | |
Reverse Current-Max | 0.1 µA | |
Reverse Recovery Time-Max | 0.006 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JANTXV1N4500
This table gives cross-reference parts and alternative options found for JANTXV1N4500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N4500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N4500 | Rectifier Diode, 1 Phase, 1 Element, Silicon, DO-35 | Microchip Technology Inc | JANTXV1N4500 vs JANTX1N4500 |
1N4500 | Rectifier Diode, 1 Element, 0.3A, 80V V(RRM), Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTXV1N4500 vs 1N4500 |
1N4500 | Rectifier Diode, 1 Element, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JANTXV1N4500 vs 1N4500 |
JAN1N4500 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | Microchip Technology Inc | JANTXV1N4500 vs JAN1N4500 |
1N4500 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 80V V(RRM), Silicon, DO-35, | Unitrode Corporation | JANTXV1N4500 vs 1N4500 |
JANTX1N4500 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, | Unitrode Corporation | JANTXV1N4500 vs JANTX1N4500 |
JAN1N4500 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, | Unitrode Corporation | JANTXV1N4500 vs JAN1N4500 |
JANTX1N4500 | Rectifier Diode, 1 Element, 0.3A, Silicon, DO-35, | Unitrode Corp (RETIRED) | JANTXV1N4500 vs JANTX1N4500 |