JANTXV1N6169
Description: Trans Voltage Suppressor Diode,

Overview of JANTXV1N6169 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Telecommunications

Price & Stock for JANTXV1N6169 by Micross Components

Part # Manufacturer Description Stock Price Buy
DISTI # JANTXV1N6169
Avnet Americas T MET BI 1500W - Bulk (Alt: JANTXV1N6169) RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
RFQ

CAD Models for JANTXV1N6169 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JANTXV1N6169 by Micross Components

JANTXV1N6169
Micross Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MICROSS COMPONENTS
Reach Compliance Code
compliant
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Want to compare parts?
  1. JANTXV1N6169
    Micross Components
    Trans Voltage Suppressor Diode,
    VS

Alternate Parts for JANTXV1N6169

This table gives cross-reference parts and alternative options found for JANTXV1N6169. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N6169, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6169 vs 1N6169
JANTX1N6169 Trans Voltage Suppressor Diode, Micross Components JANTXV1N6169 vs JANTX1N6169
1N6169 Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon Sensitron Semiconductors JANTXV1N6169 vs 1N6169
JAN1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANTXV1N6169 vs JAN1N6169
1N6169 Trans Voltage Suppressor Diode, 98.8V V(RWM), Bidirectional Semicon Components Inc JANTXV1N6169 vs 1N6169
JANTX1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANTXV1N6169 vs JANTX1N6169
JAN1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon, Micross Components JANTXV1N6169 vs JAN1N6169
JANTXV1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Semicon Components Inc JANTXV1N6169 vs JANTXV1N6169
JANS1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6169 vs JANS1N6169
JANTXV1N6169 Trans Voltage Suppressor Diode, 1500W, 98.8V V(RWM), Bidirectional, 1 Element, Silicon Microchip Technology Inc JANTXV1N6169 vs JANTXV1N6169
Part Number Description Manufacturer Compare
P4KE400CAHB0G Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, DO-41, 2 PIN Taiwan Semiconductor JANTXV1N6169 vs P4KE400CAHB0G
P6SMB8.2A-E3/5B Trans Voltage Suppressor Diode, 600W, 7.02V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies JANTXV1N6169 vs P6SMB8.2A-E3/5B
P6KE400CA Trans Voltage Suppressor Diode, 600W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Diotec Semiconductor AG JANTXV1N6169 vs P6KE400CA
P6SMB8.2AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies JANTXV1N6169 vs P6SMB8.2AHM3_A/I
P4KE400C-H Trans Voltage Suppressor Diode, 400W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, Formosa Microsemi Co Ltd JANTXV1N6169 vs P4KE400C-H
SA11CA Trans Voltage Suppressor Diode, 500W, 11V V(RWM), Bidirectional, 1 Element, Silicon ProTek Devices JANTXV1N6169 vs SA11CA
P6SMB39CA Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON JANTXV1N6169 vs P6SMB39CA
P6KE39CA Trans Voltage Suppressor Diode, 600W, 33.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd JANTXV1N6169 vs P6KE39CA
SA33CB Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN Littelfuse Inc JANTXV1N6169 vs SA33CB
SA33CA Trans Voltage Suppressor Diode, 500W, 33V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, DO-15, 2 PIN Fairchild Semiconductor Corporation JANTXV1N6169 vs SA33CA

Related Parts for JANTXV1N6169

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV1N6169 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV1N6169 by Micross Components

Select Manufacturer
Which Manufacturer of JANTXV1N6169 would you like to use for your alert(s)?
  • Please alert me when JANTXV1N6169 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JANTXV1N6169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV1N6169 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JANTXV1N6169 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV1N6169.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV1N6169 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: