Part Details for JANTXV1N825-1 by Microchip Technology Inc
Overview of JANTXV1N825-1 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JANTXV1N825-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ4237
|
Newark | 5.9V 7.5Ma 15 Ohms Temperature Compensated Do-35 Rohs Compliant: Yes |Microchip JANTXV1N825-1 RoHS: Compliant Min Qty: 241 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4500 / $5.6700 | Buy Now |
DISTI #
1086-3043-ND
|
DigiKey | DIODE ZENER 6.2V 500MW DO35 Min Qty: 241 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.6700 | Buy Now |
DISTI #
JANTXV1N825-1
|
Avnet Americas | Diode Zener Single 6.2V 5% 500mW 2-Pin DO-7 - Bulk (Alt: JANTXV1N825-1) RoHS: Not Compliant Min Qty: 241 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$5.4500 / $6.1000 | Buy Now |
DISTI #
494-JANTXV1N825-1
|
Mouser Electronics | Zener Diodes 5.9V 7.5MA 15 Ohms Temperature Compensated RoHS: Not Compliant | 0 |
|
$5.6700 | Order Now |
DISTI #
JANTXV1N825-1
|
Microchip Technology Inc | Temperature Compensated _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.1000 | Buy Now |
|
Onlinecomponents.com | Zener Diode - JANTXV Level - 6.2V - ±5% - 500mW - 15 Ohms - 2 µA @ 3 V Reverse Leakage @ Vr - DO-35 (DO-204AH) Package. RoHS: Compliant | 0 |
|
$5.4000 / $11.2000 | Buy Now |
DISTI #
65090423
|
Verical | Zener Diode Single 6.2V 5% 15Ohm 500mW 2-Pin DO-35 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2115 | Americas - 684 |
|
$5.2090 / $5.2290 | Buy Now |
|
NAC | OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 57 Package Multiple: 1 | 0 |
|
$5.3200 / $6.4100 | Buy Now |
|
Master Electronics | Zener Diode - JANTXV Level - 6.2V - ±5% - 500mW - 15 Ohms - 2 µA @ 3 V Reverse Leakage @ Vr - DO-35 (DO-204AH) Package. RoHS: Compliant | 0 |
|
$5.4000 / $11.2000 | Buy Now |
Part Details for JANTXV1N825-1
JANTXV1N825-1 CAD Models
JANTXV1N825-1 Part Data Attributes
|
JANTXV1N825-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JANTXV1N825-1
Microchip Technology Inc
Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 6.2 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 3 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.124 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 7.5 mA |
Alternate Parts for JANTXV1N825-1
This table gives cross-reference parts and alternative options found for JANTXV1N825-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV1N825-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N825-1 | Zener Diode, 6.2V V(Z), 5%, 0.5W, Silicon, DO-204AH | Microchip Technology Inc | JANTXV1N825-1 vs JANTX1N825-1 |