Part Details for JLS200 by Littelfuse Inc
Overview of JLS200 by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JLS200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0JLS200.X
|
TME | Fuse: fuse, quick blow, 200A, 600VAC, industrial, JLS Min Qty: 1 | 6 |
|
$94.2300 / $125.7900 | Buy Now |
Part Details for JLS200
JLS200 CAD Models
JLS200 Part Data Attributes:
|
JLS200
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
JLS200
Littelfuse Inc
Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 76.2 mm | |
Body Length or Diameter | 38.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BULK | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 200 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CE; CSA; QPL; UL | |
Surface Mount | NO | |
Terminal Shape | TAB/BLADE |
Alternate Parts for JLS200
This table gives cross-reference parts and alternative options found for JLS200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JLS200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L60S200 | Electric Fuse, Fast Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Littelfuse Inc | JLS200 vs L60S200 |
A6D200R | Electric Fuse, Time Delay Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLS200 vs A6D200R |
A4BX200-150J | Electric Fuse, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLS200 vs A4BX200-150J |
A4BX200-150 | Electric Fuse, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLS200 vs A4BX200-150 |
A4BQ200 | Electric Fuse, Time Delay Blow, 200A, 600VAC, 200000A (IR), Inline/holder, | Mersen Electrical Power | JLS200 vs A4BQ200 |