Part Details for JM38510/07101BCA by Signetics
Overview of JM38510/07101BCA by Signetics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/07101BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 40 |
|
RFQ | ||
|
Quest Components | 38510/07101BCA | 12 |
|
$25.8083 | Buy Now |
|
Quest Components | 38510/07101BCA | 82 |
|
$1.4250 / $3.8000 | Buy Now |
|
Quest Components | 38510/07101BCA | 388 |
|
$10.4364 / $15.6546 | Buy Now |
|
Quest Components | 38510/07101BCA | 195 |
|
$11.1322 / $15.6546 | Buy Now |
|
Quest Components | 38510/07101BCA | 58 |
|
$33.7493 / $39.7050 | Buy Now |
|
Quest Components | 38510/07101BCA | 32 |
|
$33.7493 / $39.7050 | Buy Now |
Part Details for JM38510/07101BCA
JM38510/07101BCA CAD Models
JM38510/07101BCA Part Data Attributes
|
JM38510/07101BCA
Signetics
Buy Now
Datasheet
|
Compare Parts:
JM38510/07101BCA
Signetics
D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | CERAMIC, DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-GDIP-T14 | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 38 mA | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 75 MHz |
Alternate Parts for JM38510/07101BCA
This table gives cross-reference parts and alternative options found for JM38510/07101BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/07101BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S74J/883 | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/07101BCA vs DM54S74J/883 |
M38510/07101BCX | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch | NXP Semiconductors | JM38510/07101BCA vs M38510/07101BCX |
M38510/07101BCA | IC S SERIES, DUAL NEGATIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, DIP14, 0.25 X 0.75 INCH, DIP-14, FF/Latch | NXP Semiconductors | JM38510/07101BCA vs M38510/07101BCA |
M38510/07101BCX | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.75 INCH, DIP-14 | Signetics | JM38510/07101BCA vs M38510/07101BCX |
JM38510/07101BCA | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 | Texas Instruments | JM38510/07101BCA vs JM38510/07101BCA |
M38510/07101BCA | D Flip-Flop, S Series, 2-Func, Negative Edge Triggered, 1-Bit, Complementary Output, TTL, 0.25 X 0.75 INCH, DIP-14 | Lansdale Semiconductor Inc | JM38510/07101BCA vs M38510/07101BCA |
N74S74N | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | YAGEO Corporation | JM38510/07101BCA vs N74S74N |
74S74N | D Flip-Flop, S Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | JM38510/07101BCA vs 74S74N |
SNJ54S74AJ | S SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/07101BCA vs SNJ54S74AJ |
SN54S74J | Dual D-type Positive-Edge-Triggered Flip-Flops With Preset 14-CDIP -55 to 125 | Texas Instruments | JM38510/07101BCA vs SN54S74J |