Part Details for JM38510/10102BCA by National Semiconductor Corporation
Overview of JM38510/10102BCA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/10102BCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 83 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Dual AMP, Bipolar, 14 Pin, Ceramic, DIP | 18 |
|
$43.7500 / $45.5000 | Buy Now |
Part Details for JM38510/10102BCA
JM38510/10102BCA CAD Models
JM38510/10102BCA Part Data Attributes:
|
JM38510/10102BCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
JM38510/10102BCA
National Semiconductor Corporation
Operational Amplifier, 2 Func, 6000uV Offset-Max, BIPolar, CDIP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERDIP-14 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 1.5 µA | |
Common-mode Reject Ratio-Nom | 90 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 1500 | |
Width | 7.62 mm |
Alternate Parts for JM38510/10102BCA
This table gives cross-reference parts and alternative options found for JM38510/10102BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/10102BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/10102SCA | DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10102BCA vs M38510/10102SCA |
LM747EN | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | JM38510/10102BCA vs LM747EN |
M38510/10102SCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | JM38510/10102BCA vs M38510/10102SCX |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | JM38510/10102BCA vs M38510/10102BCX |
LM747AJ | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1.5 MHz BAND WIDTH, CDIP14, CERAMIC, DIP-14, Operational Amplifier | National Semiconductor Corporation | JM38510/10102BCA vs LM747AJ |
M38510/10102BCX | DUAL OP-AMP, 4000uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14 | Texas Instruments | JM38510/10102BCA vs M38510/10102BCX |
M38510/10102BCX | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | JM38510/10102BCA vs M38510/10102BCX |
M38510/10102BCA | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | QP Semiconductor | JM38510/10102BCA vs M38510/10102BCA |
JM38510/10102SCA | DUAL OP-AMP, 6000uV OFFSET-MAX, 1.5MHz BAND WIDTH, CDIP14, CERDIP-14 | Texas Instruments | JM38510/10102BCA vs JM38510/10102SCA |
M38510/10102BCC | Operational Amplifier, 2 Func, 4000uV Offset-Max, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | JM38510/10102BCA vs M38510/10102BCC |