Part Details for JM38510/11302BEA by Precision Monolithics Inc
Overview of JM38510/11302BEA by Precision Monolithics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JM38510/11302BEA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 3 |
|
$46.0493 | Buy Now |
|
Quest Components | Digital Analog Converter, Single, 8 Bit, 16 Pin, DIP | 4 |
|
$46.3844 | Buy Now |
Part Details for JM38510/11302BEA
JM38510/11302BEA CAD Models
JM38510/11302BEA Part Data Attributes
|
JM38510/11302BEA
Precision Monolithics Inc
Buy Now
Datasheet
|
Compare Parts:
JM38510/11302BEA
Precision Monolithics Inc
D/A Converter, CDIP16,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PRECISION MONOLITHICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
JESD-30 Code | R-GDIP-T16 | |
Number of Bits | 8 | |
Number of Terminals | 16 | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for JM38510/11302BEA
This table gives cross-reference parts and alternative options found for JM38510/11302BEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/11302BEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/11302SEA | D/A Converter, CDIP16, | Precision Monolithics Inc | JM38510/11302BEA vs JM38510/11302SEA |
DAC-08CQB | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | JM38510/11302BEA vs DAC-08CQB |
DAC-08EN | PARALLEL, 8 BITS INPUT LOADING, 0.07us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16 | onsemi | JM38510/11302BEA vs DAC-08EN |
DAC08EQ | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | JM38510/11302BEA vs DAC08EQ |
DAC08CP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | Precision Monolithics Inc | JM38510/11302BEA vs DAC08CP |
M38510/11302BEA | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | Teledyne e2v | JM38510/11302BEA vs M38510/11302BEA |
DAC-08Q | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, CDIP16, CERAMIC, DIP-16 | AMD | JM38510/11302BEA vs DAC-08Q |
JM38510/11302BEA | 8-Bit, High Speed, Multiplying D/A Converter (Universal Digital Logic Interface) | Analog Devices Inc | JM38510/11302BEA vs JM38510/11302BEA |
5962R8993201VEX | IC PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, CDIP16, CERAMIC, DIP-16, Digital to Analog Converter | Analog Devices Inc | JM38510/11302BEA vs 5962R8993201VEX |
DAC08HP | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.085us Settling Time, PDIP16, PLASTIC, DIP-16 | Precision Monolithics Inc | JM38510/11302BEA vs DAC08HP |