Part Details for K42X-E9P/P-A4NJ by Kycon Inc
Overview of K42X-E9P/P-A4NJ by Kycon Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for K42X-E9P/P-A4NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-K42X-E9P/P-A4NJ-ND
|
DigiKey | CONN D-SUB PLUG 9POS R/A SLDR Min Qty: 1 Lead time: 20 Weeks Container: Tray |
270 In Stock |
|
$7.4849 / $12.3800 | Buy Now |
DISTI #
806-K42X-E9P/P-A4NJ
|
Mouser Electronics | D-Sub Dualport Connectors DL-PRT 9M O/ 9M-750 4GB JS RoHS: Compliant | 85 |
|
$7.4100 / $12.2600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
000000000001685431
|
Sager | D-Sub Dualport Connectors DL-PRT 9M O/ 9M-750 4GB JS Min Qty: 270 | 0 |
|
$6.6900 | Buy Now |
Part Details for K42X-E9P/P-A4NJ
K42X-E9P/P-A4NJ CAD Models
K42X-E9P/P-A4NJ Part Data Attributes:
|
K42X-E9P/P-A4NJ
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
K42X-E9P/P-A4NJ
Kycon Inc
D Subminiature Connector, 9 Contact(s), Male and Male, 0.109 inch Pitch, Solder Terminal, #4-40, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Kycon | |
Additional Feature | OTHER STACKING CONNECTOR: 9 CONTACTS, 1/E SHELL SIZE | |
Body Depth | 0.768 inch | |
Body Length | 1.213 inch | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 13 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of PCB Rows | 2+2 | |
Number of Rows Loaded | 2+2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 2 A | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 1/E | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |