-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC2396
|
Newark | Cap, 470Pf, 50V, 5%, C0G/Np0, Capacitance:470Pf, Voltage Rating:50V, Product Range:K Series, Capacitance Tolerance:± 5%, Capacitor Terminals:Radial Leaded, Dielectric Characteristic:C0G/Np0, Lead Spacing:5Mm, Operating Temperature Rohs Compliant: Yes |Vishay K471J15C0GF5UH5 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 17683 |
|
$0.1300 / $0.3720 | Buy Now |
DISTI #
K471J15C0GF5UH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Ammo Pack (Alt: K471J15C0GF5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0529 / $0.0672 | Buy Now |
DISTI #
594-K471J15C0GF5UH5
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 470pF 50volts 5% 5.0mmC0G RoHS: Compliant | 19628 |
|
$0.0560 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2500 Container: Ammo Pack | 0Ammo Pack |
|
$0.0523 | Buy Now |
DISTI #
K471J15C0GF5UH5
|
Avnet Americas | Multilayer Ceramic Capacitor, 470 pF, 50 V, ± 5%, C0G (NP0), Radial Leaded - Ammo Pack (Alt: K471J15C0GF5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0529 / $0.0672 | Buy Now |
DISTI #
K471J15C0GF5UH5
|
TME | Capacitor: ceramic, 470pF, 50V, C0G (NP0), ±5%, THT, 5mm Min Qty: 10000 | 0 |
|
$0.0620 | RFQ |
DISTI #
K471J15C0GF5UH5
|
Avnet Abacus | Multilayer Ceramic Capacitor, 470 pF, 50 V, � 5%, C0G (NP0), Radial Leaded (Alt: K471J15C0GF5UH5) RoHS: Compliant Min Qty: 20000 Package Multiple: 2500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2860129
|
element14 Asia-Pacific | CAP, 470PF, 50V, 5%, C0G/NP0 RoHS: Compliant Min Qty: 5 Container: Each | 17683 |
|
$0.0615 / $0.3343 | Buy Now |
DISTI #
2860129
|
Farnell | CAP, 470PF, 50V, 5%, C0G/NP0 RoHS: Compliant Min Qty: 5 Lead time: 17 Weeks, 0 Days Container: Each | 17683 |
|
$0.0656 / $0.2358 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
K471J15C0GF5UH5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
K471J15C0GF5UH5
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, 1610, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.60 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 0.00047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | IEC60384-9 | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.6 mm |
This table gives cross-reference parts and alternative options found for K471J15C0GF5UH5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K471J15C0GF5UH5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K471J15C0GF5TL2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | K471J15C0GF5UH5 vs K471J15C0GF5TL2 |