Part Details for K4D623237A-QC60 by Samsung Semiconductor
Overview of K4D623237A-QC60 by Samsung Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for K4D623237A-QC60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 16 |
|
$6.7500 / $9.0000 | Buy Now |
|
Quest Components | 2M X 32 DDR DRAM, 5.5 ns, PQFP100 | 12 |
|
$9.0000 / $12.0000 | Buy Now |
Part Details for K4D623237A-QC60
K4D623237A-QC60 CAD Models
K4D623237A-QC60 Part Data Attributes:
|
K4D623237A-QC60
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
K4D623237A-QC60
Samsung Semiconductor
DDR DRAM, 2MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 5.5 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 2,4,8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | DDR1 DRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Organization | 2MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 2,4,8,FP | |
Standby Current-Max | 0.003 A | |
Supply Current-Max | 0.34 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for K4D623237A-QC60
This table gives cross-reference parts and alternative options found for K4D623237A-QC60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of K4D623237A-QC60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
K4D623237A-QC55 | DDR DRAM, 2MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4D623237A-QC60 vs K4D623237A-QC55 |
K4D623237A-QC550 | DDR DRAM, 2MX32, 5.5ns, CMOS, PQFP100, 20 X 14 MM, 0.65 MM PITCH, TQFP-100 | Samsung Semiconductor | K4D623237A-QC60 vs K4D623237A-QC550 |