Part Details for KA3021DTF by Fairchild Semiconductor Corporation
Overview of KA3021DTF by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Part Details for KA3021DTF
KA3021DTF CAD Models
KA3021DTF Part Data Attributes:
|
KA3021DTF
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
KA3021DTF
Fairchild Semiconductor Corporation
CD Motor Driver, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | 0.375 INCH, HEAT SINK, SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | CD MOTOR DRIVER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for KA3021DTF
This table gives cross-reference parts and alternative options found for KA3021DTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KA3021DTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-117R-6D | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28, SOP-28 | Exar Corporation | KA3021DTF vs XR-117R-6D |
BA6398FPT1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | KA3021DTF vs BA6398FPT1 |
BA6392FP | CD Motor Driver, PDSO28, HSOP-28 | ROHM Semiconductor | KA3021DTF vs BA6392FP |
BA6295AFPT1 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | KA3021DTF vs BA6295AFPT1 |
VM355830FSS28L | Read/Write Amplifier Circuit, 8 Channel, BIPolar, PDSO28, SSOP-28 | VTC Inc | KA3021DTF vs VM355830FSS28L |
FAN8024CD | CD Motor Driver, 2 Channel, PDSO28, 0.375 INCH, SSOP-28 | Fairchild Semiconductor Corporation | KA3021DTF vs FAN8024CD |
VM764R640SS | Read/Write Amplifier Circuit, 6 Channel, PDSO28 | VTC Inc | KA3021DTF vs VM764R640SS |
FAN8045G3 | CD Motor Driver, PDSO28, 0.375 INCH, HEAT SINK, SSOP-28 | Fairchild Semiconductor Corporation | KA3021DTF vs FAN8045G3 |
SSI32R5111RM-6CL | Read/Write Amplifier Circuit, 6 Channel, BIPolar, PDSO28 | Silicon Systems Inc | KA3021DTF vs SSI32R5111RM-6CL |
BA6297AFPE2 | CD MOTOR DRIVER, PDSO28, HSOP-28 | ROHM Semiconductor | KA3021DTF vs BA6297AFPE2 |