There are no models available for this part yet.
Overview of KBP203 by LRC Leshan Radio Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for KBP203 by LRC Leshan Radio Co Ltd
Part Data Attributes for KBP203 by LRC Leshan Radio Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LESHAN RADIO CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.1 V
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Operating Temperature-Max
|
125 °C
|
Output Current-Max
|
2 A
|
Rep Pk Reverse Voltage-Max
|
200 V
|
Surface Mount
|
NO
|
Alternate Parts for KBP203
This table gives cross-reference parts and alternative options found for KBP203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBP203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS203 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP203 vs RS203 |
RS203L | Bridge Rectifier Diode, 2A, 200V V(RRM), | Galaxy Microelectronics | KBP203 vs RS203L |
RC202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP203 vs RC202 |
2W02GM | Bridge Rectifier Diode, 2A, 200V V(RRM), | Taiwan Semiconductor | KBP203 vs 2W02GM |
KBP02 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP203 vs KBP02 |
GBP202 | Bridge Rectifier Diode, 2A, 200V V(RRM), | Suzhou Good-Ark Electronics Co Ltd | KBP203 vs GBP202 |
2W02G | Bridge Rectifier Diode, 2A, 200V V(RRM), | JGD Semiconductors Co Ltd | KBP203 vs 2W02G |
DI202S_T0_00001 | Bridge Rectifier Diode, 2A, 200V V(RRM), | PanJit Semiconductor | KBP203 vs DI202S_T0_00001 |
DI202S_R2_10001 | Bridge Rectifier Diode, 2A, 200V V(RRM), | PanJit Semiconductor | KBP203 vs DI202S_R2_10001 |