Part Details for KBP404G by Diodes Incorporated
Overview of KBP404G by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KBP404G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KBP404G-ND
|
DigiKey | BRIDGE RECTIFIER KBP TUBE 35PCS Min Qty: 1 Lead time: 8 Weeks Container: Tube |
10 In Stock |
|
$0.3014 / $0.9000 | Buy Now |
DISTI #
KBP404G
|
Avnet Americas | Diode Rectifier Bridge Single 400V 4A 4-Pin Case KBP Bulk - Rail/Tube (Alt: KBP404G) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Lead time: 8 Weeks, 0 Days Container: Tube | 105 Factory Stock |
|
$0.2367 / $0.2797 | Buy Now |
DISTI #
621-KBP404G
|
Mouser Electronics | Bridge Rectifiers Bridge Rectifier KBP RoHS: Compliant | 32 |
|
$0.3460 / $0.9100 | Buy Now |
Part Details for KBP404G
KBP404G CAD Models
KBP404G Part Data Attributes
|
KBP404G
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
KBP404G
Diodes Incorporated
Bridge Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-10-04 | |
Samacsys Manufacturer | Diodes Incorporated | |
Breakdown Voltage-Min | 400 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 130 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 400 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |