Part Details for KBPC2506 by Galaxy Semi-Conductor Co Ltd
Overview of KBPC2506 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KBPC2506
KBPC2506 CAD Models
KBPC2506 Part Data Attributes:
|
KBPC2506
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KBPC2506
Galaxy Semi-Conductor Co Ltd
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for KBPC2506
This table gives cross-reference parts and alternative options found for KBPC2506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC2506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | KBPC2506 vs KBPC2506 |
SB256G | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | KBPC2506 vs SB256G |
SB256W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | KBPC2506 vs SB256W |
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | KBPC2506 vs KBPC2506 |
GBPC2506-S | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | KBPC2506 vs GBPC2506-S |