Part Details for SB256G by Taiwan Semiconductor
Overview of SB256G by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SB256G
SB256G CAD Models
SB256G Part Data Attributes
|
SB256G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SB256G
Taiwan Semiconductor
Bridge Rectifier Diode, 25A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 300 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 25 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Surface Mount | NO |
Alternate Parts for SB256G
This table gives cross-reference parts and alternative options found for SB256G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SB256G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | SB256G vs KBPC2506 |
GBPC2506-S | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | SB256G vs GBPC2506-S |
GBPC2506-W | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | SB256G vs GBPC2506-W |
MP2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | SB256G vs MP2506W |
MP2506 | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | SB256G vs MP2506 |
SB256/W | Bridge Rectifier Diode, 25A, 600V V(RRM), | RFE International Inc | SB256G vs SB256/W |
MP2506(W) | Bridge Rectifier Diode, 25A, 600V V(RRM), | Galaxy Microelectronics | SB256G vs MP2506(W) |
SB256GW | Bridge Rectifier Diode, 25A, 600V V(RRM), | Taiwan Semiconductor | SB256G vs SB256GW |
KBPC2506W | Bridge Rectifier Diode, 25A, 600V V(RRM), | JGD Semiconductors Co Ltd | SB256G vs KBPC2506W |
GBPC2506-T | Bridge Rectifier Diode, 25A, 600V V(RRM), | Formosa Microsemi Co Ltd | SB256G vs GBPC2506-T |