Part Details for KBPC3501W by GeneSic Semiconductor Inc
Overview of KBPC3501W by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Price & Stock for KBPC3501W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X5931
|
Newark | Bridge Rectifier, 1Ph, 35A, 100V, Thd, No. Of Phases:Single Phase, Repetitive Peak Reverse Voltage:100V, Average Forward Current:35A, Bridge Rectifier Case Style:Kbpc-W, No. Of Pins:4Pins, Forward Voltage Max:1.1V, Product Range:- Rohs Compliant: Yes |Genesic Semiconductor KBPC3501W Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1500 | Buy Now |
DISTI #
KBPC3501W-ND
|
DigiKey | BRIDGE RECT 1P 100V 35A KBPC-W Min Qty: 2000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0620 | Buy Now |
DISTI #
905-KBPC3501W
|
Mouser Electronics | Bridge Rectifiers 100 V - 35 A RoHS: Compliant | 0 |
|
$2.4700 | Order Now |
|
NAC | Silicon Bridge Rectifiers - 100V/35A RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.4400 / $2.8200 | Buy Now |
Part Details for KBPC3501W
KBPC3501W CAD Models
KBPC3501W Part Data Attributes
|
KBPC3501W
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
KBPC3501W
GeneSic Semiconductor Inc
100V 35A Silicon Bridge Rectifiers in KBPC-W Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 35 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO |
Alternate Parts for KBPC3501W
This table gives cross-reference parts and alternative options found for KBPC3501W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC3501W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC3501(W) | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | KBPC3501W vs KBPC3501(W) |
SB351GW | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | KBPC3501W vs SB351GW |
BR3501(W) | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | KBPC3501W vs BR3501(W) |
KBPC3501T | 100V 35A Silicon Bridge Rectifiers in KBPC-T Package | GeneSic Semiconductor Inc | KBPC3501W vs KBPC3501T |
SB351W | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | KBPC3501W vs SB351W |
MP3501(W) | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | KBPC3501W vs MP3501(W) |
SB351GM | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | KBPC3501W vs SB351GM |
GBU35B | Bridge Rectifier Diode, 35A, 100V V(RRM), | Galaxy Microelectronics | KBPC3501W vs GBU35B |
SB351/W | Bridge Rectifier Diode, 35A, 100V V(RRM), | RFE International Inc | KBPC3501W vs SB351/W |
SB351 | Bridge Rectifier Diode, 35A, 100V V(RRM), | Taiwan Semiconductor | KBPC3501W vs SB351 |