Part Details for KD-59-180M06 by Winchester Interconnect
Overview of KD-59-180M06 by Winchester Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Price & Stock for KD-59-180M06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$101.4200 / $270.6600 | Buy Now |
Part Details for KD-59-180M06
KD-59-180M06 CAD Models
KD-59-180M06 Part Data Attributes
|
KD-59-180M06
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
KD-59-180M06
Winchester Interconnect
RF C Connector, Cable Mount, Crimp Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Body/Shell Style | PLUG | |
Connector Type | RF C CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP |
Alternate Parts for KD-59-180M06
This table gives cross-reference parts and alternative options found for KD-59-180M06. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KD-59-180M06, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD-59-180-M06 | CABLE TERMINATED, MALE, C CONNECTOR, CRIMP, PLUG | Kings Electronics | KD-59-180M06 vs KD-59-180-M06 |
KD-59-180M06 | RF C Connector, Cable Mount, Crimp Terminal, Plug | Kings Electronics | KD-59-180M06 vs KD-59-180M06 |