Part Details for KM41C256P-8 by Samsung Semiconductor
Overview of KM41C256P-8 by Samsung Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for KM41C256P-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 195 |
|
RFQ | ||
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 72 |
|
$6.6045 / $10.7100 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 41 |
|
$4.6410 / $10.7100 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 30 |
|
$7.1400 / $10.7100 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 27 |
|
$7.1400 / $10.7100 | Buy Now |
|
Quest Components | Dynamic RAM, Fast Page, 256K x 1, 16 Pin, Plastic, DIP | 18 |
|
$6.6640 / $9.9960 | Buy Now |
Part Details for KM41C256P-8
KM41C256P-8 CAD Models
KM41C256P-8 Part Data Attributes
|
KM41C256P-8
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM41C256P-8
Samsung Semiconductor
Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 80 ns | |
Additional Feature | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Memory Density | 262144 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 256 | |
Seated Height-Max | 4.65 mm | |
Supply Current-Max | 0.055 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KM41C256P-8
This table gives cross-reference parts and alternative options found for KM41C256P-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM41C256P-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB41256-12 | Page Mode DRAM, 256KX1, 120ns, CMOS, PDIP16 | Siemens | KM41C256P-8 vs HYB41256-12 |
HM51258P-8 | Static Column DRAM, 256KX1, 85ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Hitachi Ltd | KM41C256P-8 vs HM51258P-8 |
V53C256AP10 | Fast Page DRAM, 256KX1, 100ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Mosel Vitelic Corporation | KM41C256P-8 vs V53C256AP10 |
HY53C256LS-80 | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | SK Hynix Inc | KM41C256P-8 vs HY53C256LS-80 |
AM90CL257-08PCB | Static Column DRAM, 256KX1, 80ns, CMOS, PDIP16, PLASTIC, DIP-16 | AMD | KM41C256P-8 vs AM90CL257-08PCB |
GM71C256A-80 | Fast Page DRAM, 256KX1, 80ns, CMOS, PDIP16, | Goldstar Electron Co Ltd | KM41C256P-8 vs GM71C256A-80 |
AM90C256-12PCB | Fast Page DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AMD | KM41C256P-8 vs AM90C256-12PCB |
KM41C257P-7 | Nibble Mode DRAM, 256KX1, 70ns, CMOS, PDIP16, PLASTIC, DIP-16 | Samsung Semiconductor | KM41C256P-8 vs KM41C257P-7 |
HM51258P-12 | Static Column DRAM, 256KX1, 120ns, CMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Hitachi Ltd | KM41C256P-8 vs HM51258P-12 |
MCM6256BP10 | Page Mode DRAM, 256KX1, 100ns, NMOS, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | Motorola Semiconductor Products | KM41C256P-8 vs MCM6256BP10 |