Part Details for KM48S8030CT-G10 by Samsung Semiconductor
Overview of KM48S8030CT-G10 by Samsung Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KM48S8030CT-G10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SDRAM, 8M x 8, 54 Pin, Plastic, TSOP | 128 |
|
Buy Now |
Part Details for KM48S8030CT-G10
KM48S8030CT-G10 CAD Models
KM48S8030CT-G10 Part Data Attributes
|
KM48S8030CT-G10
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM48S8030CT-G10
Samsung Semiconductor
Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | TSOP2 | |
Package Description | TSOP2, TSOP54,.46,32 | |
Pin Count | 54 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FOUR BANK PAGE BURST | |
Access Time-Max | 7 ns | |
Additional Feature | AUTO/SELF REFRESH | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
Interleaved Burst Length | 1,2,4,8 | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.22 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | SYNCHRONOUS DRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 4096 | |
Seated Height-Max | 1.2 mm | |
Self Refresh | YES | |
Sequential Burst Length | 1,2,4,8,FP | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for KM48S8030CT-G10
This table gives cross-reference parts and alternative options found for KM48S8030CT-G10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM48S8030CT-G10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HYB39S64802T-80 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | KM48S8030CT-G10 vs HYB39S64802T-80 |
K4S640832C-TL100 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | KM48S8030CT-G10 vs K4S640832C-TL100 |
V54C365804VCT8L | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | KM48S8030CT-G10 vs V54C365804VCT8L |
HYB39S64800BTL-10 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 10.16 X 22.22 MM, 0.80 MM PITCH, PLASTIC, TSOP2-54 | Infineon Technologies AG | KM48S8030CT-G10 vs HYB39S64800BTL-10 |
HYB39S64800AT-10 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 INCH, TSOP-54 | Siemens | KM48S8030CT-G10 vs HYB39S64800AT-10 |
UPD4564841G5-A10B-9JF | 8MX8 SYNCHRONOUS DRAM, 7ns, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Renesas Electronics Corporation | KM48S8030CT-G10 vs UPD4564841G5-A10B-9JF |
V54C365804VDT8L | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Mosel Vitelic Corporation | KM48S8030CT-G10 vs V54C365804VDT8L |
KM48S8030BT-G10 | Synchronous DRAM, 8MX8, 7ns, CMOS, PDSO54, 0.400 X 0.875 INCH, 0.80 MM PITCH, TSOP2-54 | Samsung Semiconductor | KM48S8030CT-G10 vs KM48S8030BT-G10 |
UPD4564841G5-A10BL-9JF | Synchronous DRAM, 8MX8, 7ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics Group | KM48S8030CT-G10 vs UPD4564841G5-A10BL-9JF |
UPD4564841G5-A10B-9JF | Synchronous DRAM, 8MX8, 7ns, MOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | Elpida Memory Inc | KM48S8030CT-G10 vs UPD4564841G5-A10B-9JF |