Part Details for KMPC8250ACVRIHBC by Freescale Semiconductor
Overview of KMPC8250ACVRIHBC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for KMPC8250ACVRIHBC
KMPC8250ACVRIHBC CAD Models
KMPC8250ACVRIHBC Part Data Attributes
|
KMPC8250ACVRIHBC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KMPC8250ACVRIHBC
Freescale Semiconductor
IC,MICROPROCESSOR,32-BIT,BGA,516PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for KMPC8250ACVRIHBC
This table gives cross-reference parts and alternative options found for KMPC8250ACVRIHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KMPC8250ACVRIHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8270CVRQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | KMPC8250ACVRIHBC vs MPC8270CVRQLDX |
MPC8260AVRNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA516, PLASTIC, BGA-516 | Freescale Semiconductor | KMPC8250ACVRIHBC vs MPC8260AVRNJDX |
MPC8280CVRQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | KMPC8250ACVRIHBC vs MPC8280CVRQLDX |
MPC8250ACZQNJDX | 32-BIT, 291MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | KMPC8250ACVRIHBC vs MPC8250ACZQNJDX |
MPC8248CVRPIEX | 32-BIT, 300MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | KMPC8250ACVRIHBC vs MPC8248CVRPIEX |
MPC8275CZQQLDX | 32-BIT, 333MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | KMPC8250ACVRIHBC vs MPC8275CZQQLDX |
MPC8248CVRTIEA | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | KMPC8250ACVRIHBC vs MPC8248CVRTIEA |
MPC8323CZQADDCA | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, PBGA-516 | Freescale Semiconductor | KMPC8250ACVRIHBC vs MPC8323CZQADDCA |
MPC8250AZQIFBX | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | KMPC8250ACVRIHBC vs MPC8250AZQIFBX |
MPC8250ACZQIFBX | 32-BIT, 200 MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | KMPC8250ACVRIHBC vs MPC8250ACZQIFBX |