Part Details for KPT-2012SGW by Kingbright
Overview of KPT-2012SGW by Kingbright
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT-2012SGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 1187 |
|
RFQ |
Part Details for KPT-2012SGW
KPT-2012SGW CAD Models
KPT-2012SGW Part Data Attributes
|
KPT-2012SGW
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPT-2012SGW
Kingbright
Single Color LED, Super Bright Green, Diffused White, 1.3mm, 2 X 1.2 MM, 0.75 MM HEIGHT, 0805, SUPER THIN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.75 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | RECTANGULAR | |
Size | 1.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 2.35 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KPT-2012SGW
This table gives cross-reference parts and alternative options found for KPT-2012SGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT-2012SGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LX15GC-TR | Single Color LED, Green, Clear, 3mm, PLASTIC, SOT-23, SMT, 3 PIN | ITW Lumex | KPT-2012SGW vs SSL-LX15GC-TR |
LTST-C191GKT | Single Color LED, Green, Water Clear, 1.1mm, LEAD FREE, PLASTIC, THIN, 2 PIN | Lite-On Semiconductor Corporation | KPT-2012SGW vs LTST-C191GKT |
PG1112H | Single Color LED, Green, Milky White, 1.3mm, 2 X 1.25 MM, 0.80 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | KPT-2012SGW vs PG1112H |
PY1112C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.40 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | KPT-2012SGW vs PY1112C |
SML-LX15GC-RP-TR | Single Color LED, Green, Clear, 3mm, SOT-23, SMT, 3 PIN | ITW Lumex | KPT-2012SGW vs SML-LX15GC-RP-TR |
SML-LX0402SUGC-TR | Single Color LED, Green, Water Clear, 0.8mm, 1 X 0.50 MM, LEAD FREE PACKAGE-2 | ITW Lumex | KPT-2012SGW vs SML-LX0402SUGC-TR |
SML-E12P8WT86JP | Single Color LED, Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.36 MM HEIGHT, THIN, 2 PIN | ROHM Semiconductor | KPT-2012SGW vs SML-E12P8WT86JP |
CL-170G-CD-T | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | KPT-2012SGW vs CL-170G-CD-T |
CL-170G-CD | SINGLE COLOR LED, GREEN, 1.4 mm | Citizen Finedevice Co Ltd | KPT-2012SGW vs CL-170G-CD |
PY1111C | Single Color LED, Yellow Green, Milky White, 1.2mm, 1.60 X 0.80 MM, 0.70 MM HEIGHT, ROHS COMPLIANT PACKAGE-2 | Stanley Electric Co | KPT-2012SGW vs PY1111C |