Part Details for KTD251B105M80A0B00 by Chemi-Con
Overview of KTD251B105M80A0B00 by Chemi-Con
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KTD251B105M80A0B00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KTD251B105M80A0B00
|
TTI | Multilayer Ceramic Capacitors MLCC - Leaded 1M uF 250Volts 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 250 In Stock |
|
$5.5800 | Buy Now |
Part Details for KTD251B105M80A0B00
KTD251B105M80A0B00 CAD Models
KTD251B105M80A0B00 Part Data Attributes:
|
KTD251B105M80A0B00
Chemi-Con
Buy Now
|
Compare Parts:
KTD251B105M80A0B00
Chemi-Con
|
Samacsys Manufacturer | Chemi-Con |