Part Details for L081S102LF by TT Electronics Resistors
Overview of L081S102LF by TT Electronics Resistors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L081S102LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | L08 Series 8 Pin Bussed 2% Thick Film Low Profile SIP Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0631 / $0.0782 | Buy Now |
|
Onlinecomponents.com | Bussed 7 Resistor Network - 1 kOhm ±2% 125mW Per Element - TCR ±100ppm/°C - TCR Tracking ±50ppm/°C - SIP | 0 |
|
$0.0540 / $0.0630 | Buy Now |
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | 2400 |
|
$0.1414 / $0.7070 | Buy Now |
Part Details for L081S102LF
L081S102LF CAD Models
L081S102LF Part Data Attributes:
|
L081S102LF
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
L081S102LF
TT Electronics Resistors
Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.8W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | SIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 1000 Ω | |
JESD-609 Code | e1 | |
Lead Length | 3.56 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Network Type | BUSSED | |
Number of Elements | 7 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 5.08 mm | |
Package Length | 20.32 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SIP | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 1000 Ω | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Temperature Coefficient Tracking | 50 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | FLAT | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for L081S102LF
This table gives cross-reference parts and alternative options found for L081S102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L081S102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRN8C102G | RES NET,CERMET,1K OHMS,100WV,2% +/-TOL,-100,100PPM TC,8010 CASE | NIC Components Corp | L081S102LF vs NRN8C102G |
RA08G102 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.125W, 1000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | Synton-Tech Corp | L081S102LF vs RA08G102 |
L081S102AP | Array/Network Resistor, Bussed, 0.125W, 1000ohm, 100V, 2% +/-Tol, -100,100ppm/Cel, 8010, | TT Electronics Resistors | L081S102LF vs L081S102AP |
L081S102 | Array/Network Resistor, Bussed, Metal Glaze/thick Film, 0.8W, 1000ohm, 100V, 2% +/-Tol, 100ppm/Cel, Through Hole Mount, 8010, SIP | TT Electronics Resistors | L081S102LF vs L081S102 |