Part Details for L128-4090CA3500001 by Lumileds
Overview of L128-4090CA3500001 by Lumileds
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for L128-4090CA3500001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-4090CA3500001TR-ND
|
DigiKey | LED LUXEON NEUT WHT 4000K 1411 Min Qty: 40000 Lead time: 5 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0304 / $0.0360 | Buy Now |
DISTI #
997-L1284090CA3501
|
Mouser Electronics | Mid-Power LEDs - White White 4000 K 90-CRI, LUXEON 2835 Line RoHS: Compliant | 0 |
|
$0.0320 / $0.0350 | Order Now |
|
Future Electronics | 2835 4000K 51 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0299 / $0.0346 | Buy Now |
|
Future Electronics | 2835 4000K 51 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0299 / $0.0326 | Buy Now |
|
Future Electronics | 2835 4000K 51 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 120000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0299 / $0.0346 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 130000 |
|
RFQ | |
DISTI #
L128-4090CA3500001
|
Avnet Silica | (Alt: L128-4090CA3500001) RoHS: Compliant Min Qty: 120000 Package Multiple: 4000 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for L128-4090CA3500001
L128-4090CA3500001 CAD Models
L128-4090CA3500001 Part Data Attributes:
|
L128-4090CA3500001
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-4090CA3500001
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2017-08-08 | |
Samacsys Manufacturer | Lumileds | |
Color | NEUTRAL WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.24 A | |
Forward Voltage-Max | 3.2 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 120 deg |
Alternate Parts for L128-4090CA3500001
This table gives cross-reference parts and alternative options found for L128-4090CA3500001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L128-4090CA3500001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L128-5080CA3500001 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-5080CA3500001 |
L128-5080CA35000T1 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-5080CA35000T1 |
JB3030AWT-00-0000-000A0BD445E | Single Color LED, | Cree, Inc. | L128-4090CA3500001 vs JB3030AWT-00-0000-000A0BD445E |
JB3030AWT-00-0000-000A0UC545E | Single Color LED, | Cree, Inc. | L128-4090CA3500001 vs JB3030AWT-00-0000-000A0UC545E |
L128-4080CA35000T1 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-4080CA35000T1 |
L128-5090CA3500001 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-5090CA3500001 |
L128-3590CB3500001 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-3590CB3500001 |
L128-3590CA3500001 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-3590CA3500001 |
L128-3580CA3500001 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-3580CA3500001 |
L128-3580CA35000T1 | Single Color LED, | Lumileds | L128-4090CA3500001 vs L128-3580CA35000T1 |