-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1416-L128-RED1003500000CT-ND
|
DigiKey | 2835 RED Min Qty: 1 Lead time: 5 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3650 In Stock |
|
$0.1389 / $0.5200 | Buy Now |
DISTI #
997-L128RED10350
|
Mouser Electronics | Mid-Power LEDs - Single Color 2835 Mid-Power Color Red 624nm - 634nm RoHS: Compliant | 72975 |
|
$0.1330 / $0.5200 | Buy Now |
DISTI #
V72:2272_22741496
|
Arrow Electronics | LED Uni-Color Red 630nm 2-Pin Chip 2835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2325 Container: Cut Strips | Americas - 712 |
|
$0.1326 / $0.5019 | Buy Now |
DISTI #
E64:1861_13197702
|
Arrow Electronics | LED Uni-Color Red 630nm 2-Pin Chip 2835 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | Europe - 86 |
|
$0.1226 / $0.3582 | Buy Now |
|
Future Electronics | 2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 120000Reel |
|
$0.1380 / $0.1450 | Buy Now |
|
Future Electronics | 2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1200 / $0.1310 | Buy Now |
|
Future Electronics | 2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1200 / $0.1310 | Buy Now |
|
Future Electronics | 2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1200 | Buy Now |
|
Future Electronics | 2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.1200 | Buy Now |
|
Future Electronics | 2835 Color Line Red 17 Lumens 250 mA 2.1 V Surface Mount Mid Power LED RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1200 / $0.1310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
L128-RED1003500000
Lumileds
Buy Now
Datasheet
|
Compare Parts:
L128-RED1003500000
Lumileds
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMILEDS HOLDING B V | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-10-31 | |
Samacsys Manufacturer | Lumileds | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.25 A | |
Forward Voltage-Max | 2.5 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.7 mm | |
Packing Method | TR, 13 INCH | |
Shape | EDGE VIEWED RECTANGULAR | |
Size | 2.95 mm | |
Surface Mount | YES | |
Terminal Pitch | 2 mm | |
Viewing Angle | 130 deg |
This table gives cross-reference parts and alternative options found for L128-RED1003500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L128-RED1003500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L128-RNG1003500000 | Single Color LED, | Lumileds | L128-RED1003500000 vs L128-RNG1003500000 |