There are no models available for this part yet.
Overview of L150-3590502400000 by Lumileds
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SAF-TC1130-L150EB-GBB-G | Rochester Electronics LLC | TC1130 - 32-Bit RISC FLASH Microcontroller | |
ADV212BBCZRL-150 | Analog Devices | \\JPEG 2000 CODEC w/Integrated | |
ZL1505ALNNT1 | Renesas Electronics Corporation | Synchronous Step-Down MOSFET Drivers, DFN, /Reel |
Price & Stock for L150-3590502400000 by Lumileds
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1416-L150-3590502400000TR-ND
|
DigiKey | LED LUXEON WARM WHT 3500K 2023 Min Qty: 10000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3178 / $0.3229 | Buy Now | |
DISTI #
997-L150359050240
|
Mouser Electronics | High Power LEDs - White White 3500 K 90-CRI, LUXEON 5050 RoHS: Compliant | 0 |
|
$0.3170 / $0.3220 | Order Now | |
Future Electronics | Warm-white 90 CRI 24V RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 5 Weeks Container: Reel | 0Reel |
|
$0.3230 | Buy Now |
CAD Models for L150-3590502400000 by Lumileds
Part Data Attributes for L150-3590502400000 by Lumileds
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LUMILEDS HOLDING B V
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2017-06-04
|
Color
|
NEUTRAL WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.24 A
|
Forward Voltage-Max
|
26.5 V
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
0.7 mm
|
Packing Method
|
TR, 7 INCH
|
Shape
|
ROUND
|
Size
|
4.56 mm
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.4 mm
|
Viewing Angle
|
116 deg
|
Alternate Parts for L150-3590502400000
This table gives cross-reference parts and alternative options found for L150-3590502400000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L150-3590502400000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L130-5070003000X21 | Single Color LED, | Lumileds | L150-3590502400000 vs L130-5070003000X21 |
L150-4090502400000 | Single Color LED, | Lumileds | L150-3590502400000 vs L150-4090502400000 |
L130-4080003000W21 | Single Color LED, | Lumileds | L150-3590502400000 vs L130-4080003000W21 |
L130-5080003000X21 | Single Color LED, | Lumileds | L150-3590502400000 vs L130-5080003000X21 |
L130-5080003000W21 | Single Color LED, | Lumileds | L150-3590502400000 vs L130-5080003000W21 |
L150-5090502400000 | Single Color LED, | Lumileds | L150-3590502400000 vs L150-5090502400000 |
L130-4080003000X21 | Single Color LED, | Lumileds | L150-3590502400000 vs L130-4080003000X21 |
L150-5080502400000 | Single Color LED, | Lumileds | L150-3590502400000 vs L150-5080502400000 |