Part Details for L777HDAG26POL2RM8 by Amphenol Corporation
Overview of L777HDAG26POL2RM8 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777HDAG26POL2RM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777HDAG26POL2RM8
|
Avnet Americas | Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port - Trays (Alt: L777HDAG26POL2RM8) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1850 / $2.7001 | Buy Now |
DISTI #
523-777HDAG26POL2RM8
|
Mouser Electronics | D-Sub High Density Connectors D-SUB HIGH DENSITY RoHS: Compliant | 0 |
|
$2.6600 / $2.9900 | Order Now |
DISTI #
L777HDAG26POL2RM8
|
Avnet Americas | Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port - Trays (Alt: L777HDAG26POL2RM8) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$2.1850 / $2.7001 | Buy Now |
DISTI #
L777HDAG26POL2RM8
|
Avnet Abacus | Conn High Density D-Sub PIN 26 POS 2.29mm Solder ST Thru-Hole 26 Terminal 1 Port (Alt: L777HDAG26POL2RM8) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 3 Weeks, 1 Days | Abacus - 0 |
|
Buy Now |
Part Details for L777HDAG26POL2RM8
L777HDAG26POL2RM8 CAD Models
L777HDAG26POL2RM8 Part Data Attributes:
|
L777HDAG26POL2RM8
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777HDAG26POL2RM8
Amphenol Corporation
D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD (15) | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777HDAG26POL2RM8
This table gives cross-reference parts and alternative options found for L777HDAG26POL2RM8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777HDAG26POL2RM8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
17HD-026-P-AM-3-32 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777HDAG26POL2RM8 vs 17HD-026-P-AM-3-32 |
DD26M10000-50-403.5 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L777HDAG26POL2RM8 vs DD26M10000-50-403.5 |
17HD-026-P-AM-3-30 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Corporation | L777HDAG26POL2RM8 vs 17HD-026-P-AM-3-30 |
PCDD26M98B300S-15 | D Subminiature Connector, 26 Contact(s), Male, Press Fit Terminal, | Amphenol Positronic | L777HDAG26POL2RM8 vs PCDD26M98B300S-15 |
DD26M4R700X-50 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, | Amphenol Positronic | L777HDAG26POL2RM8 vs DD26M4R700X-50 |
DD26M1000C-50-400.1 | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, | Amphenol Positronic | L777HDAG26POL2RM8 vs DD26M1000C-50-400.1 |
ODD26M5R700S/AA-14 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Positronic | L777HDAG26POL2RM8 vs ODD26M5R700S/AA-14 |
L717HDAH26POL2RM5C309 | D Subminiature Connector, 26 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777HDAG26POL2RM8 vs L717HDAH26POL2RM5C309 |
177-HR-A-26-P-VF | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, | Amphenol Corporation | L777HDAG26POL2RM8 vs 177-HR-A-26-P-VF |
L177HRA26PVF | D Subminiature Connector, 26 Contact(s), Male, Crimp Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | L777HDAG26POL2RM8 vs L177HRA26PVF |