Part Details for L777SDA15PVFM by Amphenol Corporation
Overview of L777SDA15PVFM by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for L777SDA15PVFM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L777SDA15PVFM
|
Avnet Americas | Conn D-Subminiature PIN 15 POS 2.74mm Solder Cup ST Panel Mount 15 Terminal 1 Port - Trays (Alt: L777SDA15PVFM) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.9128 / $1.1280 | Buy Now |
DISTI #
523-L777SDA15PVFM
|
Mouser Electronics | D-Sub Standard Connectors D-SUB RoHS: Compliant | 178 |
|
$1.0000 / $2.0200 | Buy Now |
DISTI #
L777SDA15PVFM
|
Avnet Abacus | (Alt: L777SDA15PVFM) RoHS: Compliant Min Qty: 560 Package Multiple: 560 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for L777SDA15PVFM
L777SDA15PVFM CAD Models
L777SDA15PVFM Part Data Attributes
|
L777SDA15PVFM
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
L777SDA15PVFM
Amphenol Corporation
D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL C24308 | |
Body/Shell Style | PLUG | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 2/A | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
UL Flammability Code | 94V-0 |
Alternate Parts for L777SDA15PVFM
This table gives cross-reference parts and alternative options found for L777SDA15PVFM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L777SDA15PVFM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAY-15P-1A3G90 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PVFM vs JAY-15P-1A3G90 |
JAY-15P-1A3B | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PVFM vs JAY-15P-1A3B |
L717DAH15P | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PVFM vs L717DAH15P |
L717SDAH15POL2RM8 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PVFM vs L717SDAH15POL2RM8 |
JAY-15P-1A1A | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PVFM vs JAY-15P-1A1A |
L717SDA15PC309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PVFM vs L717SDA15PC309 |
L717TSAG15POL2RM5C309 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PVFM vs L717TSAG15POL2RM5C309 |
172-015-103R031 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, #4-40, | NorComp | L777SDA15PVFM vs 172-015-103R031 |
L717SDA15P1ACH4R | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, ROHS COMPLIANT | Amphenol Corporation | L777SDA15PVFM vs L717SDA15P1ACH4R |
JAY-15P-1A1G90 | D Subminiature Connector, 15 Contact(s), Male, Solder Terminal, Plug, | JST Manufacturing | L777SDA15PVFM vs JAY-15P-1A1G90 |