Part Details for L78M10CDT-TR by STMicroelectronics
Overview of L78M10CDT-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for L78M10CDT-TR
L78M10CDT-TR CAD Models
L78M10CDT-TR Part Data Attributes:
|
L78M10CDT-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L78M10CDT-TR
STMicroelectronics
10V FIXED POSITIVE REGULATOR, PSSO2, DPAK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | TO-252 | |
Package Description | TO-252, SMSIP3H,.38,90TB | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 2 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.1% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 2.63 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.25 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 5% | |
Width | 6.1 mm |
Alternate Parts for L78M10CDT-TR
This table gives cross-reference parts and alternative options found for L78M10CDT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L78M10CDT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UA78M10CKTPRG3 | 10V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, TO-252, FM-3 | Texas Instruments | L78M10CDT-TR vs UA78M10CKTPRG3 |
UA78M10CKTP | 10V FIXED POSITIVE REGULATOR, PSSO2, PLASTIC, SO-3 | Texas Instruments | L78M10CDT-TR vs UA78M10CKTP |
UA78M10CKVURG3 | 500-mA, 30-V, linear voltage regulator 3-TO-252 0 to 125 | Texas Instruments | L78M10CDT-TR vs UA78M10CKVURG3 |