| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC79L05ACPRP | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs MC79L05ACPRP |
| MC79L05ABPRM | Motorola Semiconductor Products | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs MC79L05ABPRM |
| MC79L05CPRE | onsemi | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs MC79L05CPRE |
| KA79L05AZ | Samsung Semiconductor | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs KA79L05AZ |
| NJM79L05A-(T3) | New Japan Radio Co Ltd | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs NJM79L05A-(T3) |
| MC79L05BP-BP | Micro Commercial Components | Check for Price | Fixed Negative Standard Regulator, 5V, PBCY3 | L79L05ABZ-TR vs MC79L05BP-BP |
| LM79L05ACZ | Texas Instruments | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs LM79L05ACZ |
| LM79L05ACZ | Microsemi Corporation (now Microchip) | Check for Price | Fixed Negative Standard Regulator, 5V, PBCY3 | L79L05ABZ-TR vs LM79L05ACZ |
| MC79L05ABPRE | onsemi | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs MC79L05ABPRE |
| LM13121Z-5.0 | Texas Instruments | Check for Price | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 | L79L05ABZ-TR vs LM13121Z-5.0 |
Part Details for L79L05ABZ-TR by STMicroelectronics
Results Overview of L79L05ABZ-TR by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
L79L05ABZ-TR Information
L79L05ABZ-TR by STMicroelectronics is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
L79L05ABZ-TR Part Data Attributes
|
|
L79L05ABZ-TR
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
L79L05ABZ-TR
STMicroelectronics
5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 | |
| Package Description | To-92, | |
| Pin Count | 3 | |
| Reach Compliance Code | Compliant | |
| Input Voltage-Max | 20 V | |
| Input Voltage-Min | 7 V | |
| JESD-30 Code | O-XBCY-T3 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | Not Applicable | |
| Number of Functions | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 5.25 V | |
| Output Voltage1-Min | 4.75 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Negative Single Output Standard Regulator | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for L79L05ABZ-TR
This table gives cross-reference parts and alternative options found for L79L05ABZ-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of L79L05ABZ-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.