Part Details for LAA125L by IXYS Integrated Circuits Division
Overview of LAA125L by IXYS Integrated Circuits Division
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Audio and Video Systems
Telecommunications
Communication and Networking
Price & Stock for LAA125L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RELAY SOLID STATE 150mA 0-350V SPST-NO(1FormA)x2 | 0 |
|
$5.0208 / $5.5229 | RFQ |
Part Details for LAA125L
LAA125L CAD Models
LAA125L Part Data Attributes
|
LAA125L
IXYS Integrated Circuits Division
Buy Now
Datasheet
|
Compare Parts:
LAA125L
IXYS Integrated Circuits Division
Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS INTEGRATED CIRCUITS DIVISION | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, HIGH RELIABILITY, CMOS COMPATIBLE | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
On-state Resistance-Max | 18 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3 mm | |
Overall Length | 9 mm | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LAA125L
This table gives cross-reference parts and alternative options found for LAA125L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LAA125L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LAA125L vs G2-1A02-TT |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | LAA125L vs G3VM-202J1 |
PS7522L-1A-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Compound Semiconductor Devices Ltd | LAA125L vs PS7522L-1A-E4 |
OCM246CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LAA125L vs OCM246CLF-R1 |
TLP296G(TP5) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LAA125L vs TLP296G(TP5) |
G2-1A06-ST | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LAA125L vs G2-1A06-ST |
OCM407LD | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LAA125L vs OCM407LD |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | LAA125L vs G3VM-62J1 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LAA125L vs OCM212DPF-R1 |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LAA125L vs OCM236DPF |