Part Details for LBB110STR by IXYS Corporation
Overview of LBB110STR by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LBB110STR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
849-LBB110STR
|
Mouser Electronics | Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay RoHS: Compliant | 1102 |
|
$2.9000 / $3.9500 | Buy Now |
|
Onlinecomponents.com | Relay SSR 50mA 1.4V DC-IN 0.12A 350V 8-Pin PDIP SMD T/R RoHS: Compliant |
705 In Stock |
|
$2.7600 / $6.0200 | Buy Now |
DISTI #
LBB110STR
|
TTI | Solid State Relays - PCB Mount 350V 120mA Dual Sing OptoMOS Relay Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$3.0900 / $3.2100 | Buy Now |
DISTI #
LBB110STR
|
TME | Relay: solid state, SPST-NC x2, Icntrl max: 50mA, 120mA, 35Ω, SMT Min Qty: 1000 | 0 |
|
$3.9000 | RFQ |
Part Details for LBB110STR
LBB110STR CAD Models
LBB110STR Part Data Attributes
|
LBB110STR
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LBB110STR
IXYS Corporation
Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 1996-05-01 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Control Current | 0.005 A | |
Control Voltage | 0.9 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 4.445 mm | |
Overall Length | 9.652 mm | |
Packing Method | TR, 13 INCH | |
Surface Mount | YES |
Alternate Parts for LBB110STR
This table gives cross-reference parts and alternative options found for LBB110STR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LBB110STR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LBB110S | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Integrated Circuits Division | LBB110STR vs LBB110S |
LBB110S | Transistor Output SSR, 2-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-8 | IXYS Corporation | LBB110STR vs LBB110S |
LBB110STR | Transistor Output SSR, 2-Channel, 3750V Isolation | Crydom Inc | LBB110STR vs LBB110STR |