-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8169
|
Newark | Pb Switch, Dpdt, 0.3A, 30Vdc, Th, Product Range:Lc Series, Panel Cutout Diameter:-, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Plunger For Cap, Actuator/Cap Colour:-, Contact Current Ac Max:- Rohs Compliant: Yes |E-Switch LC2255OANP Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 250 |
|
$0.8000 / $0.9380 | Buy Now |
DISTI #
EG5892-ND
|
DigiKey | SWITCH PUSH DPDT 0.3A 30V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3513 In Stock |
|
$0.6916 / $1.0600 | Buy Now |
DISTI #
612-LC2255OANP
|
Mouser Electronics | Pushbutton Switches DPDT MOM NON-SHRT PC RoHS: Compliant | 1226 |
|
$0.6310 / $1.0000 | Buy Now |
DISTI #
74828517
|
RS | Pushbutton Switch, DPDT, ON-(ON), 300 mA, 30V DC, PC Pin, LC Series | E-Switch LC2255OANP RoHS: Compliant Min Qty: 1250 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 | 0 |
|
$0.5190 | Buy Now |
DISTI #
LC2255OANP
|
TME | Switch: push-button, Pos: 2, DPDT, 0.3A/30VDC, Rcont max: 20mΩ, THT Min Qty: 1250 | 0 |
|
$0.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LC2255OANP
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
LC2255OANP
E-Switch Inc
Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | 90 deg | |
Actuator Length | 0.512 inch | |
Actuator Material | POLYACETAL | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 7 mm | |
Body Height | 9.6 mm | |
Body Length or Diameter | 12 mm | |
Center Contact Material | PHOSPHOR BRONZE | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | 0.3A@30VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.1 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | PHOSPHOR BRONZE | |
End Contact Plating | SILVER | |
Housing Material | STEEL | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 4.41 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 9 | |
Sealing | MOLDED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LC2255OANP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC2255OANP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LC1257OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255OANP vs LC1257OASP |
LC2262OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255OANP vs LC2262OASP |
LC2254OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255OANP vs LC2254OASP |
LC2258OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 7 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255OANP vs LC2258OANP |
LC2256OASP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255OANP vs LC2256OASP |
LC1258OANP | Pushbutton Switch, SPDT, On-(on), Momentary, 0.3A, 30VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | LC2255OANP vs LC1258OANP |