There are no models available for this part yet.
Overview of LCA125LSTR by IXYS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Price & Stock for LCA125LSTR by IXYS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
849-LCA125LSTR
|
Mouser Electronics | Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-A,300V,170mA RoHS: Compliant | 0 |
|
$2.1100 / $2.1700 | Order Now | |
DISTI #
LCA125LSTR
|
TTI | Solid State Relays - PCB Mount Single Pole OptoMOS 1-Form-A,300V,170mA Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.9300 / $2.1300 | Buy Now | |
DISTI #
LCA125LSTR
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 170mA, max.300VAC Min Qty: 1000 | 0 |
|
$2.7100 | RFQ |
CAD Models for LCA125LSTR by IXYS Corporation
Part Data Attributes for LCA125LSTR by IXYS Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
IXYS CORP
|
Package Description
|
ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.95.00
|
Additional Feature
|
CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED
|
Configuration
|
SINGLE
|
Control Current
|
0.005 A
|
Control Voltage
|
0.9 V
|
Forward Current-Max
|
0.05 A
|
Input Type
|
DC
|
Isolation Voltage-Max
|
3750 V
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
On-State Current-Max
|
0.17 A
|
On-state Resistance-Max
|
20 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
TRANSISTOR OUTPUT SSR
|
Output Circuit Type
|
MOSFET
|
Overall Height
|
3.3 mm
|
Overall Length
|
8.36 mm
|
Packing Method
|
TR
|
Terminal Finish
|
MATTE TIN
|
Alternate Parts for LCA125LSTR
This table gives cross-reference parts and alternative options found for LCA125LSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA125LSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2-1A02-TT | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA125LSTR vs G2-1A02-TT |
G3VM-202J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT, MINIATURE, FLAT, SOP-8 | OMRON Corporation | LCA125LSTR vs G3VM-202J1 |
PS7522L-1A-E4 | Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6 | NEC Compound Semiconductor Devices Ltd | LCA125LSTR vs PS7522L-1A-E4 |
OCM246CLF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA125LSTR vs OCM246CLF-R1 |
TLP296G(TP5) | Solid State Relay, DUAL TRANSISTOR OUTPUT SOLID STATE RELAY, 2500 V ISOLATION-MAX | Toshiba America Electronic Components | LCA125LSTR vs TLP296G(TP5) |
G2-1A06-ST | Transistor Output SSR, 1-Channel, 3750V Isolation | Crydom Inc | LCA125LSTR vs G2-1A06-ST |
OCM407LD | Transistor Output SSR, 2-Channel, 4000V Isolation, DIP-6 | OKI Electric Industry Co Ltd | LCA125LSTR vs OCM407LD |
G3VM-62J1 | Transistor Output SSR, 2-Channel, 1500V Isolation, ROHS COMPLIANT PACKAGE-8 | OMRON Corporation | LCA125LSTR vs G3VM-62J1 |
OCM212DPF-R1 | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA125LSTR vs OCM212DPF-R1 |
OCM236DPF | Transistor Output SSR, 1-Channel, 1500V Isolation | OKI Electric Industry Co Ltd | LCA125LSTR vs OCM236DPF |
Related Parts for LCA125LSTR
-
LCA125LSolid State Relays
-
LC87F5N62BU-QIP-EMicrocontrollers
-
LF35ABDTLinear Regulator ICs
-
LCD15-24S05WPower Supply Modules
-
LC54ATransient Suppressors
-
LCMXO2-7000HC-6FG484CField Programmable Gate Arrays
-
LE25S81FDTWGFlash Memories
-
LE24163LBXA-SHEEPROMs
-
LCMXO256E-5TN100CProgrammable Logic Devices