Part Details for LCA715S by IXYS Corporation
Overview of LCA715S by IXYS Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LCA715S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J2090
|
Newark | Relay (Solid-State) Rohs Compliant: Yes |Ixys Semiconductor LCA715S Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
849-LCA715S
|
Mouser Electronics | Solid State Relays - PCB Mount 1-Form-A 60V 2200mA SSR w/optic MOSFET RoHS: Compliant | 1220 |
|
$3.8900 / $6.0400 | Buy Now |
DISTI #
LCA715S
|
TTI | Solid State Relays - PCB Mount 1-Form-A 60V 2200mA SSR w/optic MOSFET Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 400 In Stock |
|
$3.5600 / $4.4600 | Buy Now |
DISTI #
LCA715S
|
TME | Relay: solid state, SPST-NO, Icntrl max: 50mA, 2200mA, max.60VAC Min Qty: 1 | 158 |
|
$5.9700 / $8.9600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 18 |
|
$7.1186 / $7.9080 | Buy Now |
|
New Advantage Corporation | RELAY SOLID STATE 2.2A 0-60V SPST-NO(1FormA) RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1230 |
|
$7.5600 / $8.1000 | Buy Now |
Part Details for LCA715S
LCA715S CAD Models
LCA715S Part Data Attributes
|
LCA715S
IXYS Corporation
Buy Now
Datasheet
|
Compare Parts:
LCA715S
IXYS Corporation
Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | IXYS CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | CMOS COMPATIBLE, HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 2.2 A | |
On-state Resistance-Max | 0.15 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for LCA715S
This table gives cross-reference parts and alternative options found for LCA715S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LCA715S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LCA715STR | Transistor Output SSR, 1-Channel, 3750V Isolation, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Corporation | LCA715S vs LCA715STR |
LCA715S | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LCA715S vs LCA715S |
LCA715STR | Solid State Relay, TRANSISTOR OUTPUT SOLID STATE RELAY, 3750 V ISOLATION-MAX, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-6 | IXYS Integrated Circuits Division | LCA715S vs LCA715STR |